Bel Power Solutions Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRP0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3 | 6 | 3.2 | 16.5(Max) | 3(Max) | 21.2(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRP0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.2 | 7.6(Max) | 4.1(Max) | 15(Max) | Inside Crimp Standoff | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRP0135FF1A
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 2.3W 4.5s 0.11Ohm Radial 10.2 X 3.81 X 17mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.35 | 2.7 | 2.3 | 10.2(Max) | 3.81(Max) | 17(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRN1000FF1A
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 10 | 18.5 | 5.3 | 17.5(Max) | 3(Max) | 26.5(Max) | Outside Bend Standoff | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRN0600FF1A
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16VDC 100A 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 6 | 10.8 | 4.1 | 11.2(Max) | 3(Max) | 21(Max) | Outside Bend Standoff | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRN0200FF1E
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16VDC 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2 | 3.8 | 1.4 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRN0300FF1E
PTC Resettable Fuse 3A(hold) 6A(trip) 16VDC 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3 | 6 | 3 | 8.8(Max) | 3(Max) | 13.8(Max) | Outside Bend Standoff | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRM0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VAC/120VDC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.28 | 2.28 | 4.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRN0100FF1E
PTC Resettable Fuse 1A(hold) 1.8A(trip) 30VDC 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1 | 1.8 | 1.4 | 3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRM0075AF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 120VAC/120VDC 7A 2.64W 15s 0.25Ohm Radial 10.9 X 4.1 X 17mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.39 | 2.64 | 10.9(Max) | 4.1(Max) | 17(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0ZRG0250FF1E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3 X 18.3mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2.5 | 5 | 1.2 | 11.4(Max) | 3(Max) | 18.3(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRE0200FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2 | 4 | 4.5 | 24.9(Max) | 6.1(Max) | 33.8(Max) | Straight | Through Hole | 0.81 | 2 | 7.6(Min) | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0ZRE0150FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 3.7 | 30.9(Max) | Straight | Through Hole | 0.81 | 2 | 7.6(Min) | Radial | Bulk | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRE0125FF1A
Radial Leaded PTC Resettable Fuses Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.25 | 2.5 | Through Hole | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
0ZRE0040FF1A
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC/240VDC 7A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.4 | 0.9 | 0.97 | 2 | 11.5(Max) | 3.8(Max) | 19.5(Max) | Straight | Through Hole | 0.65 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 0.06 | 3.2 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0ZRE0008FF1C
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC/240VDC 1.5A 0.8W 15s 7.4Ohm Radial 8.3 X 3.8mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.08 | 0.19 | 12 | 0.8 | 3.8(Max) | Straight | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0ZRE0033FF1A
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC/240VDC 6A 1.7W 21s 0.83Ohm Radial 11.4 X 3.8 X 16.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.33 | 0.74 | 1.24 | 1.7 | 11.4(Max) | 3.8(Max) | 16.5(Max) | Straight | Through Hole | 0.65 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
0ZRE0016FF1C
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.16 | 0.37 | 4.1 | 1.4 | 3.8(Max) | Straight | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRC0040FF1E
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 90VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.4 | 0.8 | 1.032 | 0.56 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ADBP1250-RE
Fuse Cartridge Fast Acting 1.25A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 3 | 0.26 | 32.82 | Through Hole | 0.81 | 2 | Axial | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0ADBP0600-RE
Fuse Cartridge Fast Acting 0.6A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.072 | 1.035 | 32.82 | Through Hole | 0.81 | 2 | Axial | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0ADBC3000-BE
Fuse Cartridge Fast Acting 3A 1000V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 7.74 | 0.064 | 31.8 | Holder | 2 | Cartridge | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ADBC1000-BE
Fuse Cartridge Fast Acting 1A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.23 | 0.45 | 31.8 | Holder | 2 | Cartridge | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ADBC0500-BE
Fuse Cartridge Fast Acting 0.5A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.041 | 1.16 | 31.8 | Holder | 2 | Cartridge | Box | No | No | No | No | EAR99 | No |