Belden Kabel
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Cable Type | Wire Size - (AWG) | Number of Conductors | Jacket Color | Cable Length - (m) | Maximum Current Rating - (A) | Maximum Outer Diameter - (mm) | Conductor Material | Maximum Voltage Rating | Standards | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8012 0001000
Hook-up Wire 14AWG 304.8m 1.65mm Tinned Copper
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 14 | 304.8 | 1.65 | Tinned Copper | No | No | No | No | No | EAR99 | No | No | ||||||||||
8259 010500
Coaxial Cable Braid Polyethylene 20AWG 4.9mm 1900V Black 152.4m Reel
|
|
Belden | Kabel, Koaxial | Coaxial Cable | 20 | Black | 152.4 | 4.9 | Tinned Copper | Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
83004 001100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Brown 600VAC 10A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Brown | 30.48 | 1.1 | Silver Coated Copper | Brown | No | No | No | No | No | EAR99 | No | No | ||||||||
83004 0021000
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Red 600VAC 10A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Red | 304.8 | 1.1 | Silver Coated Copper | Red | No | No | No | No | No | EAR99 | No | No | ||||||||
9975010100
Hook-up Wire 24AWG 30.48m 1.01mm Tinned Copper Black 300VAC
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Black | 30.48 | 1.01 | Tinned Copper | Black | No | No | No | No | No | EAR99 | No | No | ||||||||
8011 000100
Busbar Wire 12AWG 30.48m 2.1mm Tinned Copper
|
|
Belden | Multi-Chip-Package-Speicher | Busbar Wire | 12 | 30.48 | 2.1 | Tinned Copper | No | No | No | No | No | EAR99 | No | No | ||||||||||
8013000100
Busbar Wire 16AWG 30.48m 1.32mm Tinned Copper Bulk
|
|
Belden | Multi-Chip-Package-Speicher | Busbar Wire | 16 | 30.48 | 1.32(Typ) | Tinned Copper | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
83004 006100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 10A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Blue | 30.48 | 1.1 | Silver Coated Copper | Blue | No | No | No | No | No | EAR99 | No | No | ||||||||
8012 000100
Hook-up Wire 14AWG 30.48m 1.65mm Tinned Copper
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 14 | 30.48 | 1.65 | Tinned Copper | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
8019 000100
Busbar Wire 18AWG 30.48m 1mm Tinned Copper Reel
|
|
Belden | Multi-Chip-Package-Speicher | Busbar Wire | 18 | 30.48 | 1(Typ) | Tinned Copper | Reel | No | No | No | No | No | EAR99 | No | ||||||||||
8916 001100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 14 | 30.48 | 3.51 | Tinned Copper | AWM 1015|AWM 1230|CSA AWM I A/B|FT1|VW-1 | Brown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
80230001000
Busbar Wire 26AWG 304.8m Tinned Copper Reel
|
|
Belden | Multi-Chip-Package-Speicher | Busbar Wire | 26 | 304.8 | Tinned Copper | Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||
9923 0101000
Hook-up Wire 24AWG 304.8m 1.4mm Tinned Copper Black 300VAC 5A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Black | 304.8 | 1.4(Typ) | Tinned Copper | UL AWM Styles 1007|UL AWM Styles 1569|CSA TRSR-64 | Black | No | No | No | No | No | EAR99 | No | No | |||||||
8216 0101000
Coaxial Cable Braid Polyethylene 26AWG 2.79mm 30VAC Black 304.8m Reel
|
|
Belden | Kabel, Koaxial | Coaxial Cable | 26 | Black | 304.8 | 2.79 | Bare Copper Covered Steel | Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
83006 0091000
Hook-up Wire 22AWG 304.8m 1.3mm Silver Coated Copper 600VAC 4.5A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | 304.8 | 1.3(Typ) | Silver Coated Copper | UL AWM Style 1213 | White | No | No | No | No | No | EAR99 | No | No | ||||||||
83030 009100
Hook-up Wire 16AWG 30.48m 2.22mm Silver Coated Copper 300VAC 13A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 16 | 30.48 | 2.22(Typ) | Silver Coated Copper | White | No | No | No | No | No | EAR99 | No | No | |||||||||
83005-001100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | 30.48 | 1.27 | Silver Coated Copper | AWM 1213|VW-1 | Brown | No | No | No | No | No | EAR99 | No | No | ||||||||
83009 009100
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A Reel
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 18 | 30.48 | 1.73 | Silver Coated Copper | AWM 1855|VW-1 | Reel | White | No | No | No | No | No | EAR99 | No | No | |||||||
83004 002100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Red 600VAC 10A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Red | 30.48 | 1.1 | Silver Coated Copper | Red | No | No | No | No | No | EAR99 | No | No | ||||||||
83005 002100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | 30.48 | 1.27 | Silver Coated Copper | AWM 1213|VW-1 | Red | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
8025 000100
Busbar Wire 30AWG 30.48m 0.25mm Tinned Copper
|
|
Belden | Multi-Chip-Package-Speicher | Busbar Wire | 30 | 30.48 | 0.25 | Tinned Copper | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
83023 004100
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper Yellow 300VAC
|
|
Belden | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Yellow | 30.48 | 1.35 | Silver Coated Copper | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||
9463 152 METER
Blue Hose PO Insulation Blue, White, Data Highway Plus Cable
|
|
Belden | Kabel, Mehrleiter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
9501 060U500
Computer Cable Tape Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 3.96mm 300VAC Chrome Polyvinyl Chloride 152.4m
|
|
Belden | Kabel, Mehrleiter | Computer Cable | 24 | 2 | Chrome | 152.4 | 3.96(Typ) | Tinned Copper | IEC 60332-1-2 | Black/Red | No | No | No | No | No | EAR99 | Yes | Yes |