Bourns Kondensator-Netzwerke und -Anordnungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Resistance Value - (Ohm) | Resistance Tolerance | Dielectric | Power Rating - (W) | Material | Number of Capacitors | Number of Elements | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Special Features | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | Auto motive | AEC Qualified Number | AEC Qualified | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W2A23C122M4T4A
Cap Ceramic Array 0.0012uF 25V X7R 20% 0508 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0012uF | 25VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
W2A2YC102MAZ2A
Cap Ceramic Array 0.001uF 16V X7R 20% 0508 Pad SMD 2 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.001uF | 16VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | No | No | No | EAR99 | No | |||||||||||
W2A4YA221JAT4A
Cap Ceramic Array 220pF 16V C0G 5% 0508 Pad SMD 4 Capacitor 125°C
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 220pF | 16VDC | 5% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | No | No | No | EAR99 | No | |||||||||||||
W2A43C392M4Z2A
Cap Ceramic Array 0.0039uF 25V X7R 20% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0039uF | 25VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W3A43C103K4T2A
Cap Ceramic Array 0.01uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
Von 0,1123 € bis 0,1224 €
pro Stück
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.01uF | 25VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
W2A4YC152K4T4A
Cap Ceramic Array 0.0015uF 16V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0015uF | 16VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
W2A43A680J4T2A
Cap Ceramic Array 68pF 25V C0G 5% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 68pF | 25VDC | 5% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
W2A45C182K4T4A
Cap Ceramic Array 0.0018uF 50V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0018uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
W2A45C221M4T4A
Cap Ceramic Array 220pF 50V X7R 20% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 220pF | 50VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
20108D1X102M5P
Cap Ceramic Network 0.001uF 50V X7R 20% SIP 7 Capacitor 125°C Bulk
|
Von 3,0415 € bis 9,7067 €
pro Stück
|
Vishay | Kondensator-Array | Network | 0.001uF | 50VDC | 20% | X7R | Ceramic | 7 | Single-In-Line | PC Pin | 8 | 2.54 | 20.32 X 3.43 X 7.62 | Bulk | SIP | No | No | No | No | No | EAR99 | No | No | ||||||||||
W3A4YC152KAT4A
Cap Ceramic Array 0.0015uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0015uF | 16VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCA0805NPO220K50TRPF
Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
Von 0,1053 € bis 0,1147 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 22pF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||||||||
W2A25C122MAZ2A
Cap Ceramic Array 0.0012uF 50V X7R 20% 0508 Pad SMD 2 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0012uF | 50VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | No | No | No | EAR99 | No | |||||||||||
W2A2YC153MAT4A
Cap Ceramic Array 0.015uF 16V X7R 20% 0508 Pad SMD 2 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.015uF | 16VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | No | No | No | EAR99 | No | No | ||||||||||
W2A41C221M4T2A
Cap Ceramic Array 220pF 100V X7R 20% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 220pF | 100VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W3A41C822KAT2A
Cap Ceramic Array 0.0082uF 100V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0082uF | 100VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||||||||
W2A4YC473K4Z4A
Cap Ceramic Array 0.047uF 16V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.047uF | 16VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
W2A23C104K4T2A
Cap Ceramic Array 0.1uF 25V X7R 10% 0508 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.1uF | 25VDC | 10% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W2A4ZC473MAT4A
Cap Ceramic Array 0.047uF 10V X7R 20% 0508 Pad SMD 4 Capacitor 125°C
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.047uF | 10VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | 0508 | No | No | No | No | EAR99 | No | |||||||||||||
W2A45C223K4T2A
Cap Ceramic Array 0.022uF 50V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.022uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W2A23C104M4T2A
Cap Ceramic Array 0.1uF 25V X7R 20% 0508 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.1uF | 25VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W2A23C273M4Z2A
Cap Ceramic Array 0.027uF 25V X7R 20% 0508 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.027uF | 25VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
W3A43C333M4Z2A
Cap Ceramic Array 0.033uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.033uF | 25VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
W3A43C471MAZ4A
Cap Ceramic Array 470pF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 470pF | 25VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | 0612 | No | No | No | No | EAR99 | No | |||||||||||||
W2A21C822M4T4A
Cap Ceramic Array 0.0082uF 100V X7R 20% 0508 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Kondensator-Array | Array | 0.0082uF | 100VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | 0508 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |