Bourns Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-USML175/6-2
Surface Mount Low Ohmic PTC Resettable Fuse
|
Von 0,2999 € bis 0,3251 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | Tape and Reel | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ70A-QH
Diode TVS Single Uni-Dir 70V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Bourns | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 77.8 | 70 | 86 | 1 | 13.3 | 113 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ170CA-Q
Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Bourns | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 189 | 170 | 209 | 1 | 2.2 | 275 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SA2-A-4000-CLT-STD
High Voltage Gas Discharge Tube Automotive AEC-Q200
|
Von 1,5532 € bis 1,6828 €
pro Stück
|
Bourns | Gasentladungslampen | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-35-SMLF
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Solder Pad SMD
|
|
Bourns | Gasentladungslampen | ±15% | 600 | No | 135 | 10 | 10 | 6.42 | 7.93 | 1 | 7.92 | 2 | Surface Mount | 2 | Solder Pad | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R040-2-17
Radial Leaded PTC Resettable Fuse Automotive AEC-Q200
|
Von 0,252 € bis 0,2731 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX020/72-AP-17
Through Hole 72V Rated PTC Resettable Fuse
|
Von 0,252 € bis 0,2731 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ51CA-Q
Diode TVS Single Bi-Dir 51V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
Von 0,1039 € bis 0,1143 €
pro Stück
|
Bourns | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 1 | 4.9 | 82.4 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R025-AP-17
Radial Leaded PTC Resettable Fuse Automotive AEC-Q200
|
Von 0,24 € bis 0,2601 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | Ammo | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA12CA-Q
Diode TVS Single Bi-Dir 10.2V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 11.4 | 10.2 | 12.6 | 5 | 24.6 | 16.7 | 1 | 400 | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
15KPA045C-SD-Q
Diode TVS Single Bi-Dir 45V 15KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
|
Von 1,8823 € bis 2,0603 €
pro Stück
|
Bourns | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 45.9 | 45 | 55.3 | 10 | 206.3 | 8000 | 67.3 | 5 | 15000 | Tape and Reel | 2 | DO-218 | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM3-275-R-L1
Var 275VAC/350VDC 200A Thru-Hole Radial T/R
|
Von 0,5096 € bis 0,5578 €
pro Stück
|
Bourns | Varistor | 200 | 50 | 6.9 | 16 | Straight | Through Hole | 730 | 30 | Tape and Reel | 7.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-20D180KK
Var MOV 11VAC/14VDC 2000A 18V Thru-Hole Radial
|
Von 0,2844 € bis 0,3082 €
pro Stück
|
Bourns | Varistor | 18 | Metal Oxide | 2000 | 20 | 4.2 | 26 | Kinked | Through Hole | 36 | 34200 | 10 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R250U-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200
|
Von 0,3239 € bis 0,3511 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.048 | 1.2 | 12(Max) | 3(Max) | 18.3(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Tape and Reel | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT050-2-17
High Temperature Through Hole PTC Resettable Fuse Automotive AEC-Q200
|
Von 0,2999 € bis 0,3251 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-20D241KKTR
Var MOV 150VAC/200VDC 6500A 240V Thru-Hole Radial
|
Von 0,2255 € bis 0,2445 €
pro Stück
|
Bourns | Varistor | 240 | Metal Oxide | 6500 | 100 | 4.4 | 26 | Kinked | Through Hole | 395 | 1980 | 10 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOT23-0502U
ESD Suppressor Diode Diode Array Uni-Dir 5V 8Vc 3-Pin SOT-23
|
Von 0,144 € bis 0,156 €
pro Stück
|
Bourns | ESE-Entstörer | Diode Array | Uni-Directional | Dual | 2 | 5 | 2.5 | 8 | 65 | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1220-20-I5-230M4
Surge Suppressors 10kA (220VAC/380VAC)/(230VAC/400VAC) Through Hole Surge Protector
|
Von 11,0485 € bis 12,0937 €
pro Stück
|
Bourns | Überspannungsschutzkomponenten | Surge Protector | MOV | L-G|L-N|N-PE | 25 | Thermoplastic | 25 | 42 | 15.8 | 44.2 | 10kA | (220VAC/380VAC)|(230VAC/400VAC) | Through Hole | 275VAC | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-S120
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk
|
Von 0,2052 € bis 0,2154 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | 1.2 | 2.7 | 0.16 | 1.2 | 7.1(Max) | 5.2(Max) | 1(Max) | Surface Mount | 2 | Solder Pad | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2057-23-BLF
Gas Discharge Tubes 230VDC 5kADC 1pF Axial Thru-Hole
|
|
Bourns | Gasentladungslampen | ±20% | 600 | No | 80 | 5 | 6 | 1 | 2 | Through Hole | 0.8 | 2 | Axial | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2095-100-BT1LF
Gas Discharge Tubes 1000VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
|
|
Bourns | Gasentladungslampen | ±20% | 1300 | No | 1 | 1 | 8 | 8 | 1.5 | 8 | 2 | Through Hole | 0.8 | 2 | Axial | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CD143A-SR05LC
ESD Suppressor Diode Array Uni-Dir 5V 4-Pin SOT-143 T/R
|
0,3239 €
pro Stück
|
Bourns | ESE-Entstörer | Diode Array | Uni-Directional | Dual | 2 | 5 | 1 | 9 | 3 | 250 | Tape and Reel | 4 | SOT-143 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOT23-T24
ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-23 T/R
|
0,108 €
pro Stück
|
Bourns | ESE-Entstörer | TVS | Uni-Directional | Single Dual Anode | 1 | 24 | 1 | 49@8/20us | 500 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-FSML200/6-2
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.7W 5s 0.006Ohm SMD Solder Pad 0603 1.85 X 1.05 X 1.4mm T/R
|
0,4859 €
pro Stück
|
Bourns | PTC, rückstellbare Sicherung | 2 | 4 | 0.7 | 1.85(Max) | 1.05(Max) | 1.4(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV17K1206201NIR1HT
Var MLV 17VAC/22VDC 200A 27V 1206 SMD T/R
|
|
Bourns | Varistor | 27 | Multilayer | 200 | 3.2 | 1 | 1.6 | 0.85 | 1206 | Surface Mount | 44 | 740 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |