Bourns Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Supply Current - (mA) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value | Typical Quiescent Current - (mA) | Maximum TBU Resistance - (Ohm) | Size Code | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZV25K0603300NIR1HT
Var MLV 25VAC/31VDC 30A 39V 0603 SMD T/R
|
Bestand
7.000
0,0356 €
pro Stück
|
Bourns | Varistor | Multilayer | 39 | 65 | 1.6 | 1 | 0.8 | 30 | 0.95 | 165 | 0603 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV14K0603300NIR1
Var MLV 14VAC/18VDC 30A 22V 0603 SMD Automotive AEC-Q200 T/R
|
Bestand
8.000
0,03 €
pro Stück
|
Bourns | Varistor | Multilayer | 22 | 38 | 1.6 | 1 | 0.8 | 30 | 0.95 | 195 | 0603 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV14K1206201NIR1
Var MLV 14VAC/18VDC 200A 22V 1206 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 22 | 38 | 3.2 | 1 | 1.6 | 200 | 0.85 | 950 | 1206 | Tape and Reel | Surface Mount | Yes | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV17K1210401NIR1
Var MLV 17VAC/22VDC 400A 27V 1210 SMD Automotive AEC-Q200 T/R
|
Bestand
5.000
0,0695 €
pro Stück
|
Bourns | Varistor | Multilayer | 27 | 44 | 3.2 | 3 | 2.5 | 400 | 0.85 | 1700 | 1210 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV95K1812301NIR1
low voltage SMD varistors Automotive AEC-Q200
|
0,2021 €
pro Stück
|
Bourns | Varistor | 250 | 5 | 300 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| ZV 95 K 1812 301 NI R1 HT Low Voltage SMD Varistors |
|
Bourns | Varistor | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV75K2220801NIR1
low voltage SMD varistors Automotive AEC-Q200
|
|
Bourns | Varistor | 200 | 10 | 800 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ZV 50 K 1210 251 NI R1
Var MLV 50VAC/65VDC 250A 82V 1210 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 82 | 135 | 3.2 | 3 | 2.5 | 250 | 1.75 | 470 | 1210 | Tape and Reel | Surface Mount | Yes | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV130K1812301NIR1
Var MLV 130VAC/170VDC 300A 205V 1812 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 205 | 340 | 4.7 | 5 | 3.2 | 300 | 1.9 | 240 | 1812 | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |