Bourns Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Supply Current - (mA) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value | Typical Quiescent Current - (mA) | Maximum TBU Resistance - (Ohm) | Size Code | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SV275K20BL1
Var MOV 275VAC/350VDC 12000A 430V Thru-Hole Radial Bulk/T/R
|
Von 0,7573 € bis 0,787 €
pro Stück
|
Bourns | Varistor | Metal Oxide | 430 | 680 | 100 | 6.3 | 12000 | 26 | 1030 | Straight | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
2011-15-SMH-RPLF
Gas Discharge Tubes 150VDC 2.9pF Solder Pad SMD
|
|
Bourns | Gasentladungslampen | 9.45 | 8 | 2.9 | 2.03 | 2 | Solder Pad | Tape and Reel | 2 | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
ZV 30 K 1210 301 NI R1 HT
Var MLV 30VAC/38VDC 300A 47V 1210 SMD Automotive AEC-Q200 T/R
|
Bestand
5.000
0,0845 €
pro Stück
|
Bourns | Varistor | Multilayer | 47 | 77 | 3.2 | 3 | 2.5 | 300 | 1.45 | 850 | 1210 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CGA0805MLA-31251E
Var MLV 25VAC/31VDC 80A 43.9V 0805 SMD Automotive AEC-Q200 T/R
|
0,2863 €
pro Stück
|
Bourns | Varistor | Multilayer | 43.9 | 71 | 2 | 1 | 1.25 | 80 | 0.9 | 250 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-32120E
Var MLV 25VAC/32VDC 5A 71V 0603 SMD Automotive AEC-Q200 T/R
|
Von 0,0712 € bis 0,0777 €
pro Stück
|
Bourns | Varistor | Multilayer | 71 | 124 | 1.6 | 1 | 0.8 | 5 | 0.8 | 12 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-22750E
Var MLV 17VAC/22VDC 30A 41V 0603 SMD Automotive AEC-Q200 T/R
|
Von 0,0712 € bis 0,0777 €
pro Stück
|
Bourns | Varistor | Multilayer | 41 | 54 | 1.6 | 1 | 0.8 | 30 | 0.8 | 75 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-22651E
Var MLV 17VAC/22VDC 200A 30.7V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 30.7 | 48 | 3.2 | 1 | 1.6 | 200 | 0.8 | 650 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-16801E
Var MLV 14VAC/16VDC 200A 28V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 28 | 44 | 3.2 | 1 | 1.6 | 200 | 0.8 | 800 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-31551E
Var MLV 25VAC/31VDC 200A 43.9V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 43.9 | 69 | 3.2 | 1 | 1.6 | 200 | 0.8 | 550 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-18351E
Var MLV 14VAC/18VDC 120A 25.2V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 25.2 | 44 | 2 | 1 | 1.25 | 120 | 0.9 | 350 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-38201E
Var MLV 30VAC/38VDC 80A 52.7V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 52.7 | 81 | 2 | 1 | 1.25 | 80 | 0.9 | 200 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-26221E
Var MLV 20VAC/26VDC 80A 37.3V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 37.3 | 56 | 2 | 1 | 1.25 | 80 | 0.9 | 220 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-17300E
Var MLV 14VAC/17VDC 2A 34.4V 0603 SMD Automotive AEC-Q200 T/R
|
Von 0,0712 € bis 0,0777 €
pro Stück
|
Bourns | Varistor | Multilayer | 34.4 | 70 | 1.6 | 1 | 0.8 | 2 | 0.8 | 30 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-19161E
Var MLV 14VAC/19VDC 20A 32V 0603 SMD Automotive AEC-Q200 T/R
|
Von 0,0712 € bis 0,0777 €
pro Stück
|
Bourns | Varistor | Multilayer | 32 | 64 | 1.6 | 1 | 0.8 | 20 | 0.8 | 160 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-16701E
Var MLV 14VAC/16VDC 200A 25.2V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 25.2 | 42 | 3.2 | 1 | 1.6 | 200 | 0.8 | 700 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-22101E
Var MLV 17VAC/22VDC 30A 34V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 34 | 54 | 2 | 1 | 1.25 | 30 | 0.9 | 100 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-22841E
Var MLV 17VAC/22VDC 100A 29.7V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 29.7 | 50 | 3.2 | 1 | 1.6 | 100 | 0.8 | 840 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA1206MLA-26601E
Var MLV 20VAC/26VDC 200A 37.3V 1206 SMD T/R Automotive AEC-Q200
|
|
Bourns | Varistor | Multilayer | 37.3 | 58 | 3.2 | 1 | 1.6 | 200 | 0.8 | 600 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-22101E
Var MLV 17VAC/22VDC 30A 30.7V 0603 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 30.7 | 50 | 1.6 | 1 | 0.8 | 30 | 0.8 | 100 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0603MLA-16121E
Var MLV 14VAC/16VDC 30A 28V 0603 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 28 | 46 | 1.6 | 1 | 0.8 | 30 | 0.8 | 120 | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-16401E
Var MLV 14VAC/16VDC 120A 28V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 28 | 46 | 2 | 1 | 1.25 | 120 | 0.9 | 400 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
CGA0805MLA-22401E
Var MLV 17VAC/22VDC 120A 30.7V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistor | Multilayer | 30.7 | 50 | 2 | 1 | 1.25 | 120 | 0.9 | 400 | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
2026-09-A1FLF
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Solder Pad SMD
|
|
Bourns | Gasentladungslampen | ±20% | 275 | 52 | 10 | 10 | 11.2 | 7.9 | 2 | 8.9 | 3 | Solder Pad | 3 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
2027-23-B10LF
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Radial Thru-Hole
|
|
Bourns | Gasentladungslampen | ±15% | 450 | 135 | 10 | 10 | 12.7 | 8 | 1 | 10.1 | 2 | 0.8 | Straight | Radial | Bulk | 2 | Through Hole | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CVQ230K7BL1
Var MOV 230VAC/300VDC 1750A 360V Thru-Hole Radial Bulk
|
|
Bourns | Varistor | Metal Oxide | 360 | 595 | 10 | 1750 | 11.5 | 190 | Straight | Bulk | Through Hole | 5 | No | No | No | No | EAR99 | No |