Bourns Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8250-271K-RC
RF Choke Shielded Wirewound 270uH 10% 790KHz 65Q-Factor Ferrite 0.231A 4.55Ohm DCR AXL Bag
|
|
Bourns | Induktor verbleit | RF Choke | Wirewound | Shielded | Ferrite | 270u | 10% | 790K | 0.231 | 4.55 | 65 | 8M | Axial | 4.17 | 11.43 | Bag | 2 | No | No | No | No | No | EAR99 | No | ||||||
2000-270-H-RC
Inductor High Current Toroid 27uH/20.4uH 20% 1KHz 4.1A 0.039Ohm DCR RDL
|
|
Bourns | Induktor verbleit | High Current | Toroid | 27u(OCL)/20.4u | 20% | 1K | 4.1 | 0.039 | Radial | 17.27 | 10.41 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
8230-10-RC
RF Choke Wirewound 0.39uH 10% 25MHz 30Q-Factor Phenolic 0.64A 0.3Ohm DCR AXL Bag
|
|
Bourns | Induktor verbleit | RF Choke | Wirewound | Phenolic | 0.39u | 10% | 25M | 0.64 | 0.3 | 30 | 380M | Axial | 3.05 | 7.62 | Bag | 2 | No | No | No | No | No | EAR99 | No | |||||||
RLB0913-150K
Inductor Power Wirewound 15uH 10% 1KHz 40Q-Factor Ferrite 2.8A 0.056Ohm DCR RDL Tray
|
Von 0,2513 € bis 0,2751 €
pro Stück
|
Bourns | Induktor verbleit | Power | Wirewound | Ferrite | 15u | 10% | 1K | 2.8(Typ) | 0.056 | 40 | 12M | Radial | 8.5 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | ||||||||
| 2300HT-120-H-RC Inductor High Current Toroid 12uH/8.5uH 15% 1KHz 22.4A 0.006Ohm DCR RDL |
Von 2,6387 € bis 2,8882 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 12u(OCL)/8.5u | 15% | 1K | 22.4 | 0.006 | Radial | 32.51 | 16.51 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
1140-182K-RC
High Current RF Choke Bobbin Core 1800uH 10% 1KHz Ferrite 2.8A 0.36Ohm DCR RDL
|
Von 6,5812 € bis 7,204 €
pro Stück
|
Bourns | Induktor verbleit | High Current RF Choke | Bobbin Core | Ferrite | 1800u | 10% | 1K | 2.8 | 0.36 | Radial | 38.1 | 26.2 | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
2319-H-RC
Inductor High Current Toroid 390uH/200.2uH 15% 1KHz 5A 0.072Ohm DCR RDL
|
Von 1,7083 € bis 1,8694 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 390u(OCL)/200.2u | 15% | 1K | 5 | 0.072 | Radial | 32.51 | 16.51 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RLB0913-121K
Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Tray
|
Von 0,2513 € bis 0,2751 €
pro Stück
|
Bourns | Induktor verbleit | Power | Wirewound | Ferrite | 120u | 10% | 1K | 1.05(Typ) | 0.32 | 20 | 3.4M | Radial | 8.5 | 12.5 | Tray | 2 | No | No | No | No | EAR99 | No | ||||||||
5300-46-RC
RF Choke Bobbin Core 5600uH 10% 1KHz Ferrite 0.063A 50Ohm DCR AXL Bag
|
Von 0,4588 € bis 0,4972 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Ferrite | 5600u | 10% | 1K | 0.063 | 50 | 0.4M | Axial | 4.06 | 12.7 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
RL110-101K-RC
RF Choke Unshielded Bobbin Core 100uH 10% 1KHz 25Q-Factor Ferrite 1.7A 0.16Ohm DCR Pin Tray
|
Von 0,5912 € bis 0,6172 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Unshielded | Ferrite | 100u | 10% | 1K | 1.7 | 0.16 | 25 | 5.7M(Typ) | Pin | 10.5 | 10.5 | Tray | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||
78F391J-RC
RF Choke Bobbin Core 390uH 5% 790KHz 60Q-Factor Ferrite 0.095A 12.6Ohm DCR AXL Bag
|
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Ferrite | 390u | 5% | 790K | 0.095 | 12.6 | 60 | 2.8M | Axial | 2.79 | 7.11 | Bag | 2 | No | No | No | No | No | EAR99 | No | |||||||
2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
|
1,4294 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 68u(OCL)/45.7u | 15% | 1K | 4.9 | 0.046 | Radial | 24.13 | 13.97 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
1120-270K-RC
High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 5.5A 0.026Ohm DCR RDL
|
|
Bourns | Induktor verbleit | High Current RF Choke | Bobbin Core | Ferrite | 27u | 10% | 1K | 5.5 | 0.026 | Radial | 20.57 | 21.34 | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
2100HT-471-H-RC
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
|
Von 1,6191 € bis 1,7724 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 470u(OCL)/314.4u | 15% | 1K | 2 | 0.29 | Radial | 21.84 | 11.43 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
5900-150-RC
High Current Choke Unshielded Bobbin Core 15uH 10% 1KHz Ferrite 4.2A 0.025Ohm DCR AXL
|
|
Bourns | Induktor verbleit | High Current Choke | Bobbin Core | Unshielded | Ferrite | 15u | 10% | 1K | 4.2 | 0.025 | 35M(Typ) | Axial | 11.51 | 22.86 | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
78F680J-RC
RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
|
0,0388 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Ferrite | 68u | 5% | 2.5M | 0.185 | 3.3 | 60 | 6.5M | Axial | 2.79 | 7.11 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
RL187-103J-RC
RF Choke Wirewound 10000uH 5% 79.6KHz 100Q-Factor Ferrite 0.04A 40Ohm DCR RDL Bag
|
|
Bourns | Induktor verbleit | RF Choke | Wirewound | Ferrite | 10000u | 5% | 79.6K | 0.04 | 40 | 100 | 0.4M(Typ) | Radial | 8 | 11.2 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
1130-561K-RC
High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 4A 0.205Ohm DCR RDL
|
Von 4,9049 € bis 5,3692 €
pro Stück
|
Bourns | Induktor verbleit | High Current RF Choke | Bobbin Core | Ferrite | 560u | 10% | 1K | 4 | 0.205 | Radial | 27.94 | 21.34 | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
1120-271K-RC
High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 2A 0.213Ohm DCR RDL
|
Von 3,9555 € bis 4,3297 €
pro Stück
|
Bourns | Induktor verbleit | High Current RF Choke | Bobbin Core | Ferrite | 270u | 10% | 1K | 2 | 0.213 | Radial | 20.57 | 21.34 | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
2307-V-RC
Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
|
Von 1,6676 € bis 1,7534 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 33u(OCL)/21.3u | 15% | 1K | 11.7 | 0.013 | Radial | 32.51 | 16.51 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6000-121K-RC
RF Choke Bobbin Core 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL
|
Von 0,3248 € bis 0,3555 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Ferrite | 120u | 10% | 1K | 1.25 | 0.32 | 20 | 3.4M | Radial | 9 | 12.2 | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
RL110-181K-RC
RF Choke Unshielded Bobbin Core 180uH 10% 1KHz 25Q-Factor Ferrite 1.3A 0.31Ohm DCR Pin Tray
|
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | Unshielded | Ferrite | 180u | 10% | 1K | 1.3 | 0.31 | 25 | 3.9M(Typ) | Pin | 10.5 | 10.5 | Tray | 4 | No | No | No | No | No | EAR99 | No | ||||||
2000-1R2-H-RC
Inductor High Current Toroid 1.2uH/0.86uH 20% 1KHz 20.2A 0.0022Ohm DCR RDL
|
Von 0,8905 € bis 0,9747 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 1.2u(OCL)/0.86u | 20% | 1K | 20.2 | 0.0022 | Radial | 17.27 | 10.41 | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RLB0912-6R8ML
Inductor Power Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.7A 0.028Ohm DCR RDL Bag
|
Von 0,1429 € bis 0,1565 €
pro Stück
|
Bourns | Induktor verbleit | Power | Wirewound | Ferrite | 6.8u | 20% | 1K | 3.7(Typ) | 0.028 | 30 | 33M | Radial | 9.2 | 11 | Bag | 2 | No | Yes | No | No | No | No | EAR99 | No | No | |||||
RL824-681K-RC
RF Choke Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.44A 0.79Ohm DCR RDL Bag
|
Von 0,5391 € bis 0,5842 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Wirewound | Ferrite | 680u | 10% | 1K | 0.44 | 0.79 | 26 | 1.1M | Radial | 10.5 | 15.5 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No |