Bourns High-Speed Übertrager
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM75057PEL
Telecom Transformer 2(1:2) 0.5Ohm/0.8Ohm Prim. DCR 0.9Ohm/1.6Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 1,3891 € bis 1,6012 €
pro Stück
|
Bourns | Telecom, Übertrager | T1/E1 Transformer | 2(1:2) | 0.5/0.8 | 0.9/1.6 | 2000Vrms | Gull Wing | 16 | 12.8 | 5.65 | 9.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
PT61018AAPEL-S
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Bourns | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1CT | 1.2 | 1.2 | 1500Vrms | -12@60MHz to 80MHz | -1.15@1MHz to 100MHz | Gull Wing | 16 | 12.8 | 5.65 | 9.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
SM41126EL
Telecom Transformer 16 Terminal SMD | 10/100 Base-Tx Chip LAN Transformer Module built from discrete Chip LAN Transformers and Common Mode Filter...
|
Von 0,7497 € bis 0,7954 €
pro Stück
|
Bourns | Telecom, Übertrager | LAN Transformer | 1500VAC | -10@60MHz to 80MHz | -1.2@1MHz to 100MHz | 16 | SMD | 12.7 | 4 | 8.67 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||
SM42002EL
Telecom Transformer 24 Terminal SMD
|
|
Bourns | Telecom, Übertrager | LAN Transformer | 1500VAC | -15@1MHz to 125MHz | -1@50MHz to 125MHz | 24 | SMD | 17.03 | 4.5 | 14.6 | Tape and Reel | No | EAR99 | No |