Bourns Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CW2012A-82NJ
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 55Q-Factor Ceramic 0.4A 0.4Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1509 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.082u | 5% | 500M | 0.4 | 0.4 | 150M | 0.4 | 1300M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 55 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-10NJ
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 70Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.01u | 5% | 1G | 0.6 | 0.6 | 250M | 0.08 | 4200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 70 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-12NJ
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.012u | 5% | 1G | 0.6 | 0.6 | 250M | 0.08 | 4000M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 80 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-7N5J
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.0075u | 5% | 1G | 0.8 | 0.8 | 250M | 0.06 | 4500M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 70 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R11J
Inductor RF Chip Unshielded Wirewound 0.11uH 5% 150MHz 55Q-Factor Ceramic 0.4A 0.52Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.11u | 5% | 500M | 0.4 | 0.4 | 150M | 0.52 | 1200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 55 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-8N2J
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 70Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.0082u | 5% | 1G | 0.8 | 0.8 | 250M | 0.06 | 4700M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 70 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R12J
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.55Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.12u | 5% | 250M | 0.4 | 0.4 | 150M | 0.55 | 1100M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R10J
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 150MHz 55Q-Factor Ceramic 0.4A 0.52Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.1u | 5% | 500M | 0.4 | 0.4 | 150M | 0.52 | 1200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 55 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R24J
Inductor RF Chip Unshielded Wirewound 0.24uH 5% 100MHz 48Q-Factor Ceramic 0.33A 1.2Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.24u | 5% | 250M | 0.33 | 0.33 | 100M | 1.2 | 690M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 48 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R22J
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 50Q-Factor Ceramic 0.34A 1.18Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.22u | 5% | 250M | 0.34 | 0.34 | 100M | 1.18 | 850M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R18J
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.88Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.18u | 5% | 250M | 0.4 | 0.4 | 100M | 0.88 | 870M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R15J
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.73Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.15u | 5% | 250M | 0.4 | 0.4 | 150M | 0.73 | 920M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 50 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R27J
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 100MHz 48Q-Factor Ceramic 0.31A 1.36Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.27u | 5% | 250M | 0.31 | 0.31 | 100M | 1.36 | 650M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 48 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R33J
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 40Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.33u | 5% | 250M | 0.3 | 0.3 | 100M | 1.4 | 600M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 40 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R56J
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 25MHz 23Q-Factor Ceramic 0.21A 1.9Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.56u | 5% | 100M | 0.21 | 0.21 | 25M | 1.9 | 340M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 23 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R39J
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 25Q-Factor Ceramic 0.29A 1.5Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.39u | 5% | 250M | 0.29 | 0.29 | 100M | 1.5 | 560M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 25 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R62J
Inductor RF Chip Unshielded Wirewound 0.62uH 5% 25MHz 23Q-Factor Ceramic 0.105A 2Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.62u | 5% | 100M | 0.105 | 0.105 | 25M | 2 | 220M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 23 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R47J
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 50MHz 25Q-Factor Ceramic 0.25A 1.76Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.47u | 5% | 100M | 0.25 | 0.25 | 50M | 1.76 | 375M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 25 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R68J
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 23Q-Factor Ceramic 0.2A 2.15Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.68u | 5% | 100M | 0.2 | 0.2 | 25M | 2.15 | 200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 23 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R82J
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.82u | 5% | 100M | 0.17 | 0.17 | 25M | 2.5 | 200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CW2012A-R75J
Inductor RF Chip Unshielded Wirewound 0.75uH 5% 25MHz 20Q-Factor Ceramic 0.185A 2.25Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1033 € bis 0,1508 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.75u | 5% | 100M | 0.185 | 0.185 | 25M | 2.25 | 200M | SMD | 2 | 0805 | 2.4 | 1.6 | 1.4 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRP4021HMCT-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Metal Alloy Powder 10A 0.0138Ohm DCR
|
Bestand
3.000
Von 0,489 € bis 0,6702 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Alloy Powder | 1u | 20% | 100K | 10(Typ) | 10(Typ) | 100K | 0.0138 | 60M | 2 | 4.6 | 4.4 | 2.1 | 15 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRP4021HMCT-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Metal Alloy Powder 7.2A 0.03Ohm DCR
|
Bestand
3.000
Von 0,489 € bis 0,6702 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Alloy Powder | 2.2u | 20% | 100K | 7.2(Typ) | 7.2(Typ) | 100K | 0.03 | 35M | 2 | 4.6 | 4.4 | 2.1 | 15 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRP4021HMCT-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 15Q-Factor Metal Alloy Powder 3.1A 0.145Ohm DCR
|
Bestand
3.000
Von 0,489 € bis 0,6702 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Alloy Powder | 10u | 20% | 100K | 3.1(Typ) | 3.3(Typ) | 100K | 0.145 | 17M | 2 | 4.6 | 4.4 | 2.1 | 15 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SRP4021HMCT-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Metal Alloy Powder 9A 0.0185Ohm DCR
|
Bestand
3.000
Von 0,489 € bis 0,6702 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Alloy Powder | 1.5u | 20% | 100K | 9(Typ) | 9(Typ) | 100K | 0.0185 | 47M | 2 | 4.6 | 4.4 | 2.1 | 15 | No | No | No | EAR99 | No |