California Eastern Laboratories RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Maximum Data Rate | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Frequency - (MHz) | BT Frequency Range - (MHz) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Minimum Isolation Voltage - (dB) | Typical Operating Supply Voltage - (V) | Typical Input 1dB Compressed Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Input Power - (mW) | Maximum Power Dissipation - (mW) | Packaging | Life Cycle | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CG2163X3-C2
RF Switch SPDT 2.4GHz to 6GHz 28dB 6-Pin TSON EP T/R
|
|
California Eastern Laboratories | HF-Schalter | GaAs MMIC | SPDT | 2400 to 6000 | Single SPDT | 1 | 0.00008(Typ) | 6000 | 0.8 | 28 | 33 | Tape and Reel | Active | 6 | TSON EP | SON | No | No | No | No | No | EAR99 | No |