Amphenol Cable and Interconnect Technologies Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Conductor Material | Cable Length - (m) | Wire Size - (AWG) | Cable Type | Number of Conductors | Connector Type A | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Insulation Color | Tradename | Shield Type | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M22759/11-24-2
Hook-up Wire 24AWG 1.14mm Silver Coated Copper 600VAC
|
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Silver Coated Copper | 24 | Hook-up Wire | 1.14 | Red | Unknown | No | Unknown | Yes | No | No | No | EAR99 | |||||||||||||||
| 04034-10-9 Single Conductor Cable 10AWG 3.12mm Tin Coated Copper 600VAC |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Tin Coated Copper | 10 | Single Conductor Cable | 3.12 | No | No | No | EAR99 | ||||||||||||||||||||
| TLS-260-4N Hi-Temp, 4 AWG |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
M17/127-RG393
Coaxial Cable Polytetrafluoroethylene 12AWG 10.16mm 1875VAC
|
|
Amphenol Cable and Interconnect Technologies | Kabel, Koaxial | Silver Coated Copper | 12 | Coaxial Cable | 10.16 | Fluorinated Ethylene Propylene | 50 | Yes | No | No | No | EAR99 | No | ||||||||||||||||
M17/93-RG178
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 1.9mm 750VAC
|
|
Amphenol Cable and Interconnect Technologies | Kabel, Koaxial | Silver Coated Annealed Copper Covered Steel | 30 | Coaxial Cable | 1.9 | Fluorinated Ethylene Propylene/Perfluoroalkoxy | 50 | Braid | Yes | No | No | No | EAR99 | ||||||||||||||||
| BMS13-60T19C01G012 Hook-up Wire 12AWG Nickel Coated Annealed Copper 600V |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Nickel Coated Annealed Copper | 12 | Hook-up Wire | No | No | No | EAR99 | |||||||||||||||||||||
| 1-3636-601-5208 Cable Assembly Coaxial 0.203m SMA to SMA M-M |
|
Amphenol Cable and Interconnect Technologies | Kabelbaugruppen Koaxial | 0.203 | Coaxial | SMA | SMA | 3.58 | M-M | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| BMS13-60T10C01G016 Hook-up Wire 16AWG Nickel Coated High Strength Copper Alloy 600V |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Nickel Coated High Strength Copper Alloy | 16 | Hook-up Wire | No | No | No | EAR99 | |||||||||||||||||||||
| BMS13-60T07C01G010 Hook-up Wire 10AWG Nickel Coated Annealed Copper 600V |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Nickel Coated Annealed Copper | 10 | Hook-up Wire | No | No | No | EAR99 | |||||||||||||||||||||
| BMS13-60T01C01G022 Hook-up Wire 22AWG Tin Coated Annealed Copper 600V |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Tin Coated Annealed Copper | 22 | Hook-up Wire | No | No | No | EAR99 | |||||||||||||||||||||
| BMS13-58T01C01G006 Hook-up Wire 6AWG Nickel Coated Annealed Copper 600V |
|
Amphenol Cable and Interconnect Technologies | Multi-Chip-Package-Speicher | Nickel Coated Annealed Copper | 6 | Hook-up Wire | No | No | No | EAR99 |