Celduc Relais Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKH20120
Solid State Relay 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 18 | 280 | 16 | Thyristor | AC | 4000 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SCC21506
Solid State Relay 30mA 32V DC-IN 15A 60V DC-OUT
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 30 | 60 | 15(Typ) | Bipolar Transistor | DC | 2500(RMS) | 1000(Typ) | 0.2 | 0.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SKL10120
Relay SSR 30mA 14V DC-IN 16A 280V AC-OUT 4-Pin SIP Module
|
|
Celduc Relais | Halbleiterrelais | DC | 14 | 30 | 280 | 16(RMS) | Thyristor | AC | 4000(RMS) | 4 | SIP Module | SIP | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| SKA20441 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SPA07420
Relay SSR 13mA 30V AC/DC-IN 4A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | AC|DC | 30 | 13 | 275(RMS) | 4(RMS) | Triac | AC | 4000 | 100 | 1000 | 12 | 20 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SC841110
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 30 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SF546310
Relay SSR 29mA 30V DC-IN 20A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 29 | 280 | 20 | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| SOB865660 Relay SSR 24mA 30V DC-IN 50A 600V AC-OUT |
|
Celduc Relais | Halbleiterrelais | DC | 30 | 24 | 600(RMS) | 50(RMS) | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| SKA20420 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SPD03505
Relay SSR 12mA 30V DC-IN 5A 30V DC-OUT
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 12 | 30 | 5 | BJT Transistor | DC | 2500 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SCC10506
Solid State Relay 30mA 16V DC-IN 5A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 16 | 30 | 60 | 5(Typ) | Bipolar Transistor | DC | 2500(RMS) | 1000(Typ) | 0.2 | 0.8 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
| SIL465000 Solid State Relay 10V DC-IN 400V AC-OUT |
|
Celduc Relais | Halbleiterrelais | DC | 10 | 400 | AC | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
SSC24306
Solid State Relay 18mA 40V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 40 | 18 | 60 | 3 | BJT Transistor | DC | 4000(RMS) | 1000 | 0.1 | 0.7 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SKB10440
Solid State Relay 30mA 10V DC-IN 4A 400V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 10 | 30 | 400(RMS) | 4(RMS) | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 1 Form A | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SO963460
Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 13 | 600(RMS) | 40(RMS) | Triac | AC | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| XKD10306 Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | DC | 30 | 30 | 60 | 3 | BJT Transistor | DC | 2500(RMS) | 5 | 300 | 0.2 | 0.8 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| SOM020100 Relay SSR 35mA 32V DC-IN 20A 48V AC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | DC | 32 | 35(Min) | 48 | 20 | AC | 2500 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SO943460
Relay SSR 13mA 32V DC-IN 40A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 13 | 280(RMS) | 40(RMS) | Triac | AC | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| SOM040100 Solid State Relay 35mA 32V DC-IN 48V DC-OUT 4-Pin |
|
Celduc Relais | Halbleiterrelais | DC | 32 | 35(Min) | 48(Typ) | MOSFET | DC | 3000 | 0.02 | 0.02 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SC869110
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 30 | 520(RMS) | 125(RMS) | Triac | AC | 4000(RMS) | 2000 | 3000 | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SCM030200
Relay SSR 42mA 32V DC-IN 30A 200V DC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 42 | 200 | 30 | MOSFET | DC | 4000 | 120 | 100 | 0.01 | 0.01 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
XKH20120
Relay SSR 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 18 | 280 | 16(RMS) | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SF541310
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT
|
|
Celduc Relais | Halbleiterrelais | DC | 30 | 30 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SCI0501200
Relay SSR 35mA 24V DC-IN 50A 650V DC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 24 | 35 | 650 | 50(Typ) | Transistor | DC | 4000 | 320 | 1000 | 0.01 | 0.05 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SO967460
Relay SSR 13mA 32V DC-IN 90A 600V AC-OUT 4-Pin
|
|
Celduc Relais | Halbleiterrelais | DC | 32 | 13 | 600(RMS) | 90(RMS) | Triac | AC | 4000(RMS) | 1200(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 |