C&K Schlüsselschalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Angle of Throw - (°) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Electrical Life - (Cycles) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y2001U2C203NQ
Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | DP3T | ON ON ON | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
P1011UTCM03Q22
Switch Key Lock SPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Y2011U2R203NQ
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | DPDT | ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y101132C203NQ
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y1011U2V203NQ
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | ON ON | Tubular Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y208122A203NQ
Switch Key Lock ON Mom DPDT 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | DPDT | ON Mom | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y1011U2C403LQ
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | No | |||||||||
Y100AB2C203NQ
Switch Key Lock ON ON ON ON SP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SP4T | ON ON ON ON | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y101132R203NQ
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y1011U2C2WCNQE
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPDT | ON ON | Flat Key | 90 | Panel Mount | Wire Lead | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y200AA2C203NQ
Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | DP3T | ON ON ON | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y100AA2C203NQE
Switch Key Lock ON ON ON SP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SP3T | ON ON ON | Flat Key | 45 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
YF21132C203NQ
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | DPDT | ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Y1907U2CF07NQ
Switch Key Lock ON ON ON SP3T 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SP3T | ON ON ON | Flat Key | 90 | Panel Mount | Solder Lug | Straight | 1000 | <10 | 10000 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
YM06132C205NQ
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPST | OFF ON | Flat Key | 90 | Panel Mount | Quick Connect | Straight | 1000 | <10 | 10000 | Copper | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||
YM061U2C205NQ
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPST | OFF ON | Flat Key | 90 | Panel Mount | Quick Connect | Straight | 1000 | <10 | 10000 | Copper | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||
YM06132C2WCNB
Switch Key Lock OFF ON SPST 90° Flat Key 20VAC 20VDC 0.4VA Wire Lead Panel Mount
|
|
C&K | Schlüsselschalter | Tumbler Lock | SPST | OFF ON | Flat Key | 90 | Panel Mount | Wire Lead | Straight | 1000 | <10 | 10000 | Copper | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||
| P5044 Key Lock Switch SS-FORM |
|
C&K | Schlüsselschalter | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |