Cooper Industries Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Construction | Lifetime - (h) | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KR-5R5V105-R
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Cooper Industries | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | 5.5VDC | -20% to 80% | 30 | Standard | Stacked Coin | 1000 | Radial | 2 | 5 | 19 X 5 | 19 | Polar | Tray | No | No | No | No | No | EAR99 | No | No | ||||
KR-5R5C474-R
Cap Supercap 0.47F 5.5V -20% to 80% ( 13.5 X 6.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag
|
|
Cooper Industries | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | 5.5VDC | -20% to 80% | 50 | Standard | Stacked Coin | 1000 | Radial | 2 | 5 | 13.5 X 6.5 | 6.5(Max) | 13.5(Max) | Polar | Bag | No | No | No | No | No | EAR99 | No | No | |||
KR-5R5V474-R
Cap Supercap 0.47F 5.5V -20% to 80% ( 11.5 X 4.3mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag
|
|
Cooper Industries | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | 5.5VDC | -20% to 80% | 50 | Standard | Stacked Coin | 1000 | Radial | 2 | 5 | 11.5 X 4.3 | 11.5 | Polar | Bag | No | No | No | No | No | EAR99 | No | |||||
KR-5R5C105-R
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.1mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Cooper Industries | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | 5.5VDC | -20% to 80% | 30 | Standard | Low Leakage Current | Stacked Coin | 1000 | Radial | 2 | 0.86 | 5 | 21.5 X 7.1 | 7.1(Max) | 21.5(Max) | Polar | Tray | No | No | No | No | No | EAR99 | No | No |