Same Sky (formerly CUI Devices) Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Maximum Voltage Rating - (V) | Material | Hot Side Temperature - (°C) | Fits Fan Size - (mm) | Input Voltage Range - (V) | Delta Tmax - (°C) | Fin Style | Current Rating - (A) | Line Current - (A) | Device Cooled | Maximum Operating Supply Voltage - (V) | Attachment Method | Typical Speed - (r/min) | Power Rating - (W) | Maximum Dissipative Load - (W) | Finish | Module Resistance - (Ohm) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6015BF-225-204
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 11.01CFM 20.5dB 60 X 60 X 15.5mm Box
|
Von 6,0082 € bis 6,5775 €
pro Stück
|
Same Sky (formerly CUI Devices) | Gebläse und Lüfter | DC Fan | 21.6 to 26.4 | 0.04 | 2500 | 11.01 | 0.05inH2O | 20.5 | Ball | Square | 60 X 60 X 15.5 | Axial | 39.6 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CFM-6025BF-050-351-20
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 23.95CFM 35.2dB 60 X 60 X 25.4mm Tachometer Box
|
Von 6,8245 € bis 7,4709 €
pro Stück
|
Same Sky (formerly CUI Devices) | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.56 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No |