Same Sky (formerly CUI Devices) Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PR9-5V-200-1A
Power Relay 5VDC 16A SPST-NO(18.2mm 10.2mm 15.5mm) THT
|
Von 0,7793 € bis 0,8286 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 40 | 125 | 3.75VDC | 6 | 0.5VDC | 250 | 30 | 10.2 | 16 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 18.2 | 15.5 | Box | 1 Form A | No | No | No | No | EAR99 | No | ||||||
PR30-6V-450-1C-E
Power Relay 6VDC 10(NO)/3(NC)A SPDT(20.5x10.2x15.3)mm THT
|
Von 0,7194 € bis 0,7298 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 6 | 75 | 80 | 4.5VDC | 7 | 0.6VDC | 400 | 150 | 10.2 | 10(NO)/3(NC) | 5 | Through Hole | 150W|2.77kVA | Non-Latching | 8 | No | PC Pin | No | 20.5 | 15.3 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR30-9V-450-1A
Power Relay 9VDC 10(NO)/3(NC)A SPST-NO(20.5x10.2x15.3)mm THT
|
Von 0,6039 € bis 0,6132 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 50 | 180 | 6.8VDC | 7 | 0.9VDC | 400 | 150 | 10.2 | 10(NO)/3(NC) | 4 | Through Hole | 150W|2.77kVA | Non-Latching | 8 | No | PC Pin | No | 20.5 | 15.3 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-48V-S-450-1A-E
Power Relay 48VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 48 | 9.38 | 5.12K | 33.6VDC | 6 | 2.4VDC | 250 | 30 | 10.2 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR27-9V-S-900-1A-E
Power Relay 9VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Von 1,1162 € bis 1,1264 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 92.78 | 97 | 6.75VDC | 35 | 0.9VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-9V-S-450-1A-EF
Power Relay 9VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 50 | 180 | 6.3VDC | 6 | 0.45VDC | 250 | 30 | 10.2 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR12-12V-360-1A
Power Relay 12VDC 15A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,4988 € bis 0,5089 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 30 | 400 | 8.4VDC | 10 | 1.2VDC | 250 | 28 | 15.5 | 15 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Box | 1 Form A | No | No | No | No | EAR99 | No | ||||||
PR26-24V-S-900-1A
Power Relay 24VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Von 1,1162 € bis 1,1264 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 63.16 | 380 | 13.5VDC | 25 | 2.4VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-12V-S-450-1A
Power Relay 12VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 37.5 | 320 | 8.4VDC | 6 | 0.6VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR29-18V-S-450-1A-EF
Power Relay 18VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 18 | 25 | 720 | 12.6VDC | 6 | 0.9VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
SR3-9V-150-1C
Signal Relay 9VDC 2A SPDT( (12.3mm 7.3mm 10.2mm)) THT
|
Von 0,8055 € bis 0,8218 €
pro Stück
|
Same Sky (formerly CUI Devices) | Signalrelais | SPDT | 9 | 16.66 | 540 | 6.75VDC | 2.2 | 0.9VDC | 125 | 60 | 7.3 | 2 | 6 | Through Hole | 48W|250VA | Non-Latching | 5 | PC Pin | DIP | 12.3 | 10.2 | Tube | 1 Form C | No | No | No | No | EAR99 | No | ||||||
SR1-24V-450-1C
Signal Relay 24VDC 2A SPDT( (10.2mm 7.4mm 10mm)) THT
|
Von 1,3415 € bis 1,3681 €
pro Stück
|
Same Sky (formerly CUI Devices) | Signalrelais | SPDT | 24 | 18.75 | 1.28K | 16.8VDC | 1.7 | 2.4VDC | 120 | 30 | 7.4 | 2 | 6 | Through Hole | 30W|120VA | Non-Latching | 6 | PC Pin | DIP | 10.2 | 10 | Tube | 1 Form C | No | No | No | No | EAR99 | No | ||||||
PR26-24V-S-900-1C-F
Power Relay 24VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,6825 € bis 1,7091 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 24 | 63.16 | 380 | 13.5VDC | 25 | 2.4VDC | 300 | 30 | 26.9 | 40(AC)|40(DC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR21-24V-400-2A
Power Relay 24VDC 8A DPST-NO(29mm 12.6mm 15.8mm) THT
|
Von 1,2226 € bis 1,247 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | DPST-NO | 24 | 16.67 | 1.44K | 16.8VDC | 13 | 2.4VDC | 440 | 120 | 12.6 | 8 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | DIP | 29 | 15.8 | Tube | 2 Form A | No | No | No | No | EAR99 | No | |||||
PR27-48V-S-900-1C
Power Relay 48VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,6936 € bis 1,7203 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 48 | 18.75 | 2.56K | 36VDC | 35 | 4.8VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-5V-S-450-1A-F
Power Relay 5VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 90.91 | 55 | 3.5VDC | 6 | 0.25VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PRE29-6V-S-450-1A
Power Relay 6VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
Von 0,5414 € bis 0,5556 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 6 | 75 | 80 | 4.2VDC | 6 | 0.3VDC | 250 | 30 | 10.2 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-6V-S-450-1A-F
Power Relay 6VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 6 | 75 | 80 | 4.2VDC | 6 | 0.3VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR29-5V-S-450-1A-EF
Power Relay 5VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 90.91 | 55 | 3.5VDC | 6 | 0.25VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
SR2-9V-330-1C
Signal Relay 9VDC 2A SPDT( (10.2mm 7.4mm 10mm)) THT
|
Von 1,29 € bis 1,3157 €
pro Stück
|
Same Sky (formerly CUI Devices) | Signalrelais | SPDT | 9 | 36.73 | 245 | 6.3VDC | 1.7 | 0.9VDC | 120 | 30 | 7.4 | 2 | 6 | Through Hole | 30W|120VA | Non-Latching | 6 | PC Pin | DIP | 10.2 | 10 | Tube | 1 Form C | No | No | No | No | EAR99 | No | ||||||
SR7-9V-200-1C
Signal Relay 9VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
|
Von 0,6813 € bis 0,6951 €
pro Stück
|
Same Sky (formerly CUI Devices) | Signalrelais | SPDT | 9 | 22.22 | 405 | 6.75VDC | 4 | 0.9VDC | 220 | 30 | 10.6 | 3 | 5 | Through Hole | 72W|360VA | Non-Latching | 5 | PC Pin | 15.6 | 11.8 | Tube | 1 Form C | No | No | No | No | EAR99 | No | |||||||
PR12-24V-360-1A
Power Relay 24VDC 15A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,5231 € bis 0,5338 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 15 | 1.6K | 16.8VDC | 10 | 2.4VDC | 250 | 28 | 15.5 | 15 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Box | 1 Form A | No | No | No | No | EAR99 | No | ||||||
PR27-5V-S-900-1C-F
Power Relay 5VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,5253 € bis 1,5493 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 5 | 185.19 | 27 | 3.75VDC | 35 | 0.5VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-6V-S-900-1C-E
Power Relay 6VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,5571 € bis 1,582 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 6 | 150 | 40 | 4.5VDC | 25 | 0.6VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-6V-S-900-1C-F
Power Relay 6VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,5253 € bis 1,5493 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 6 | 150 | 40 | 4.5VDC | 35 | 0.6VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No |