Same Sky (formerly CUI Devices) Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PR27-9V-S-900-1A
Power Relay 9VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Von 1,118 € bis 1,1281 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 92.78 | 97 | 6.75VDC | 35 | 0.9VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-12V-S-450-1A-E
Power Relay 12VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 37.5 | 320 | 8.4VDC | 6 | 0.6VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR26-36V-S-900-1C-F
Power Relay 36VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,6051 € bis 1,6309 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 36 | 54.55 | 660 | 18VDC | 25 | 3.6VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-3V-S-450-1A-E
Power Relay 3VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 3 | 150 | 20 | 2.1VDC | 6 | 0.15VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-18V-S-900-1C-F
Power Relay 18VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,6739 € bis 1,6997 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 18 | 70.31 | 256 | 11.25VDC | 25 | 1.8VDC | 300 | 30 | 26.9 | 40(AC)|40(DC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-18V-S-900-1A
31.8 x 26.9 x 19.1 mm, 18 V, 40 A, SPST (1 Form A), Power Relay
|
Von 1,0652 € bis 1,0755 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PR26-9V-S-900-1C-F
Power Relay 9VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,5182 € bis 1,5414 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 9 | 92.78 | 97 | 6.75VDC | 25 | 0.9VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-5V-S-900-1A-EF
Power Relay 5VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Von 1,2389 € bis 2,2192 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 185.19 | 27 | 3.75VDC | 35 | 0.5VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-15V-S-900-1A-F
Power Relay 15VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Von 1,1785 € bis 1,1906 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 15 | 58.59 | 256 | 11.25VDC | 35 | 1.5VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-24V-S-900-1C
Power Relay 24VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,5277 € bis 1,5517 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 24 | 36.36 | 660 | 18VDC | 35 | 2.4VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 10kVA|900W | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-48V-S-900-1C-F
Power Relay 48VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,6962 € bis 1,7229 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 48 | 18.75 | 2.56K | 36VDC | 35 | 4.8VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-70V-S-900-1C-EF
Power Relay 70VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Von 1,7298 € bis 1,7565 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 70 | 12.73 | 5.5K | 52.5VDC | 35 | 7VDC | 300 | 30 | 27.4 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 15 | No | PC Pin | No | 32.23 | 27.92 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR13-24V-450-1A
Power Relay 24VDC 10A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,6579 € bis 0,6714 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 18.75 | 1.28K | 16.8VDC | 11 | 2.4VDC | 250 | 30 | 15.5 | 10 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Tube | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PR26-9V-S-900-1A-E
Power Relay 9VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Von 1,1285 € bis 1,1391 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 92.78 | 97 | 6.75VDC | 25 | 0.9VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 4 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR23-12V-900-1A
Power Relay 12VDC 30A SPST-NO(27.4mm 31.8mm 20mm) THT
|
Von 1,1405 € bis 1,1636 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 75 | 160 | 8.4VDC | 27 | 1.2VDC | 250 | 28 | 31.8 | 30 | 5 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 27.4 | 20 | Tray | 1 Form A | No | No | No | No | EAR99 | No | ||||||
PR13-12V-450-1A
Power Relay 12VDC 10A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,5848 € bis 0,5968 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 37.5 | 320 | 8.4VDC | 11 | 1.2VDC | 250 | 30 | 15.5 | 10 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Tube | 1 Form A | No | EAR99 | No | |||||||||
PR13-5V-450-1A
Power Relay 5VDC 10A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,5848 € bis 0,5968 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 90.91 | 55 | 3.5VDC | 11 | 0.5VDC | 250 | 30 | 15.5 | 10 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Tube | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PR13-5V-450-1C
Power Relay 5VDC 10A SPDT(19mm 15.5mm 15.8mm) THT
|
Von 0,6579 € bis 0,6714 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 5 | 90.91 | 55 | 3.5VDC | 11 | 0.5VDC | 250 | 30 | 15.5 | 10 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Tube | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SR2-5V-330-1C
Signal Relay 5VDC 2A SPDT( (10.2mm 7.4mm 10mm)) THT
|
Von 1,1432 € bis 1,1466 €
pro Stück
|
Same Sky (formerly CUI Devices) | Signalrelais | SPDT | 5 | 66.66 | 75 | 3.5VDC | 1.7 | 0.5VDC | 120 | 30 | 7.4 | 2 | 6 | Through Hole | 120VA|30W | Non-Latching | 6 | PC Pin | DIP | 10.2 | 10 | Tube | 1 Form C | No | No | No | No | EAR99 | No | ||||||
PR12-5V-360-1A
Power Relay 5VDC 15A SPST-NO(19mm 15.5mm 15.8mm) THT
|
Von 0,4996 € bis 0,5097 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 71.43 | 70 | 3.5VDC | 10 | 0.5VDC | 250 | 28 | 15.5 | 15 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 19 | 15.8 | Box | 1 Form A | No | No | No | No | EAR99 | No | ||||||
PR29-5V-S-450-1A-E
Power Relay 5VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 90.91 | 55 | 3.5VDC | 6 | 0.25VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR26-12V-S-900-1A
Power Relay 12VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Von 1,1535 € bis 1,1636 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 12 | 77.42 | 155 | 9VDC | 25 | 1.2VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 4 | Through Hole | 10kVA|900W | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR29-9V-S-450-1A-F
Power Relay 9VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 9 | 50 | 180 | 6.3VDC | 6 | 0.45VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PRE29-3V-S-450-1A-E
Power Relay 3VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 3 | 150 | 20 | 2.1VDC | 6 | 0.15VDC | 250 | 30 | 10.2 | 5 | 4 | Through Hole | 1.25kVA|150W | Non-Latching | 8 | No | PC Pin | No | 18.4 | 15.5 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR26-18V-S-900-1C
Power Relay 18VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Von 1,5053 € bis 1,5285 €
pro Stück
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 18 | 70.31 | 256 | 11.25VDC | 25 | 1.8VDC | 300 | 30 | 26.9 | 40(DC)|40(AC) | 5 | Through Hole | 900W|10kVA | Non-Latching | 12 | No | PC Pin | No | 31.8 | 19.1 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No |