DB Unlimited Lautsprecher
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Cone Material | IP Rating | Type | Product Weight - (g) | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM180808-5
Speakers 850Hz 1.3W 94dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Lautsprecher | 850 | 850 to 10000 | 94 | 8 | 1 | 1.3 | Rectangular | Solder Pad | Polymer | 2.25 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SP570416-1
Speakers 450Hz 90dBA 16Ohm Round Solder Pad
|
1,5425 €
pro Stück
|
DB Unlimited | Lautsprecher | 450 | 450 to 5000 | 90 | 16 | Round | Solder Pad | Paper | 49 | No | No | EAR99 | |||||||||||
SM160908-1
Speakers 900Hz 0.8W 96dBA 8Ohm Round Wire
|
1,4992 €
pro Stück
|
DB Unlimited | Lautsprecher | 900 | 900 to 20000 | 96 | 8 | 0.5 | 0.8 | Round | Wire | Polyethylene Naphthalate | PBT | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SP700508-1
Speakers 550Hz 98dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Lautsprecher | 550 | 550 to 20000 | 98 | 8 | Rectangular | Solder Pad | Paper | 17 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SW400508-1
Speakers Waterproof Dynamic 550Hz 1W 92dBA 8Ohm Round IP67 Solder Pad
|
Von 2,1751 € bis 2,1812 €
pro Stück
|
DB Unlimited | Lautsprecher | 550 | 550 to 10000 | 92 | 8 | 0.5 | 1 | Round | Solder Pad | Mylar | Waterproof Dynamic | 10.15 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SW280408-2
Speakers Waterproof Dynamic 400Hz 1.2W 89dBA 8Ohm Round IP67 Solder Pad
|
3,6137 €
pro Stück
|
DB Unlimited | Lautsprecher | 400 | 400 to 10000 | 89 | 8 | 0.8 | 1.2 | Round | Solder Pad | Mylar | Waterproof Dynamic | 6.68 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SP900216-1
Speakers 200Hz 80dBA 16Ohm Rectangular Solder Pad
|
|
DB Unlimited | Lautsprecher | 200 | 200 to 20000 | 80 | 16 | Rectangular | Solder Pad | Paper | 57 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SP640304-1
Speakers 350Hz 92dBA 4Ohm Round Solder Pad
|
Von 2,2098 € bis 2,6951 €
pro Stück
|
DB Unlimited | Lautsprecher | 350 | 350 to 20000 | 92 | 4 | Round | Solder Pad | Paper | 114 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SP570316-2
Speakers 370Hz 80dBA 16Ohm Round Wire Lead
|
|
DB Unlimited | Lautsprecher | 370 | 370 to 5000 | 80 | 16 | Round | Wire Lead | Paper | 16.5 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SP500416-1
Speakers 400Hz 90dBA 16Ohm Round Solder Pad
|
|
DB Unlimited | Lautsprecher | 400 | 400 to 9000 | 90 | 16 | Round | Solder Pad | Paper | 16 | No | No | EAR99 | |||||||||||
SM360416-2
Speakers 420Hz 93dBA 16Ohm Round Solder Pad
|
Von 1,3086 € bis 1,5945 €
pro Stück
|
DB Unlimited | Lautsprecher | 420 | 420 to 5600 | 93 | 16 | Round | Solder Pad | Mylar | 8.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM360450-1
Speakers 500Hz 95dBA 50Ohm Round Wire Lead
|
Von 2,3658 € bis 2,8858 €
pro Stück
|
DB Unlimited | Lautsprecher | 500 | 250 to 6700 | 95 | 50 | Round | Wire Lead | Polyetherimide | 6.6 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM290408-1
Speakers 450Hz 92dBA 8Ohm Round Wire Lead
|
1,3086 €
pro Stück
|
DB Unlimited | Lautsprecher | 450 | 450 to 5000 | 92 | 8 | Round | Wire Lead | Mylar | 3.5 | PBT | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM160508-1
Speakers 550Hz 87dBA 8Ohm Rectangular Spring Contact
|
4,8356 €
pro Stück
|
DB Unlimited | Lautsprecher | 550 | 550 to 20000 | 87 | 8 | Rectangular | Spring Contact | Polyester | 1 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM200808-1
Speakers 800Hz 95dBA 8Ohm Round Solder Pad
|
Von 2,3138 € bis 2,8338 €
pro Stück
|
DB Unlimited | Lautsprecher | 800 | 800 to 20000 | 95 | 8 | Round | Solder Pad | Mylar | 2.4 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM160816-1
Speakers 880Hz 85dBA 16Ohm Round Solder Pad
|
1,4645 €
pro Stück
|
DB Unlimited | Lautsprecher | 880 | 880 to 20000 | 85 | 16 | Round | Solder Pad | Polyethylene Naphthalate | 1 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM160508-2
Speakers 500Hz 80dBA 8Ohm Rectangular
|
3,943 €
pro Stück
|
DB Unlimited | Lautsprecher | 500 | 500 to 20000 | 80 | 8 | Rectangular | Mylar | 1.1 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM101208-1
Speakers 1200Hz 82dBA 8Ohm Round Solder Pad
|
1,3086 €
pro Stück
|
DB Unlimited | Lautsprecher | 1200 | 1200 to 6000 | 82 | 8 | Round | Solder Pad | Mylar | 0.8 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SC700308-1
Speakers 300Hz 100dBA 8Ohm Rectangular Solder Pad
|
Von 2,6431 € bis 3,2324 €
pro Stück
|
DB Unlimited | Lautsprecher | 300 | 200 to 20000 | 100 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SC400308-1
Speakers 380Hz 98dBA 8Ohm Rectangular Solder Pad
|
Von 2,3658 € bis 2,8858 €
pro Stück
|
DB Unlimited | Lautsprecher | 380 | 200 to 20000 | 98 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM150908-2
Speakers 920Hz 85dBA 8Ohm Round Solder Pad
|
1,4212 €
pro Stück
|
DB Unlimited | Lautsprecher | 920 | 920 to 5000 | 85 | 8 | Round | Solder Pad | Mylar | 1.15 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM200508-1
Speakers 500Hz 86dBA 8Ohm Round Solder Pad
|
1,3086 €
pro Stück
|
DB Unlimited | Lautsprecher | 500 | 500 to 10000 | 86 | 8 | Round | Solder Pad | Mylar | 2.4 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM200707-1
Speakers 780Hz 87dBA 7Ohm Round Solder Pad
|
1,5772 €
pro Stück
|
DB Unlimited | Lautsprecher | 780 | 780 to 5000 | 87 | 7 | Round | Solder Pad | Polyetherimide | 3 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM230808-1
Speakers 950Hz 92dBA 8Ohm Round Solder Pad
|
1,4645 €
pro Stück
|
DB Unlimited | Lautsprecher | 950 | 950 to 5000 | 92 | 8 | Round | Solder Pad | Mylar | 8.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM260608-1
Speakers 660Hz 94dBA 8Ohm Round Solder Pad
|
Von 1,5252 € bis 1,8718 €
pro Stück
|
DB Unlimited | Lautsprecher | 660 | 660 to 5000 | 94 | 8 | Round | Solder Pad | Mylar | 5.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 |