Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFB1724LG
DC Fan Ball Bearing 24V 0.39A 9.36W 2800RPM 210.12CFM 48dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48 | 12 to 28 | 0.39 | 2800 | 210.12 | 0.469inH2O | DieCast Aluminum | Ball | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EFB1724VHG-T500
DC Fan Axial Ball 24V 12V to 28V 302.29CFM 57dB 172 X 50.8mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 57 | 12 to 28 | 0.97 | 4000 | 302.29 | 0.937inH2O | Plastic | Ball | 172 X 50.8 | Round | 50.8 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| EUB0405MD DC Fan Axial Superflo Bearing 5V 4.5V to 5.5V 7.17CFM 24dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 24 | 4.5 to 5.5 | 0.15 | 6300 | 7.17 | 0.218inH2O | Plastic | Superflo | 40 X 40 X 20 | Square | 33 | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| FFB03812LN DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.35CFM 39dB 38 X 38 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 39 | 7 to 13.8 | 0.2 | 8000 | 9.35 | 0.396inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB03812MN-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.44CFM 45dB 38 X 38 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 7 to 13.8 | 0.25 | 10000 | 12.44 | 0.566inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | No | EAR99 | ||||||||||||||||||
EFB1724SHG-F00
DC Fan Axial Ball Bearing 24V 12V to 28V 325CFM 59dB
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 59 | 12 to 28 | 1.17 | 4300 | 325 | 1.083inH2O | DieCast Aluminum | Ball | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| FFB03812VHN-9C3P DC Fan Ball Bearing 12V 0.55A 6.6W 16000RPM 20.23CFM 58.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 58.5 | 10.8 to 13.2 | 0.55 | 16000 | 20.23 | 1.463inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | EAR99 | No | |||||||||||||||||||
FFB03812VN-SPC
DC Fan Ball Bearing 12V 0.85A 10.2W 23000RPM 23CFM 62.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 62.5 | 10.8 to 13.2 | 0.85 | 23000 | 23 | 3.4inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| FFB03812VHN-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 20.23CFM 58.5dB 38 X 38 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 58.5 | 7 to 13.2 | 0.65 | 16000 | 20.23 | 1.463inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FFB0412SHN-AF00
DC Fan Axial Ball Bearing 12V 4V to 12.6V 23.05CFM 52.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 52.5 | 4 to 12.6 | 0.4 | 13000 | 23.05 | 1.066inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0412HHN
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 4.5 to 13.8 | 0.11 | 8000 | 13.24 | 0.37inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 32 | 40 | 28 | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412HN-F00
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 10.59CFM 36dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36 | 4.5 to 13.8 | 0.07 | 6500 | 10.59 | 0.248inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
FFB0412SHN
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54.5 | 4 to 13.8 | 0.5 | 13000 | 24 | 1.075inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 32 | 40 | 28 | 40 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
FFB0412HHN-F00
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 4.5 to 13.8 | 0.11 | 8000 | 13.24 | 0.37inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0412SHN-R00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 51.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 51.5 | 4 to 13.8 | 0.5 | 13000 | 24 | 1.075inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0412UHN-TYYK
DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 58.5 | 5.5 to 13.2 | 0.65 | 18500 | 27.05 | 2.111inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 47 | 40 | 28 | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412VHN-B
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412VHN-F00
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412UHN-SP4Z
DC Fan Axial Ball Bearing 12V 7V to 13.2V 26.55CFM 59.9dB 40 X 40 X 28mm PWM/Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 59.9 | 7 to 13.2 | 0.84 | 23000 | 26.55 | 3.15inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 52 | 40 | 28 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB0424VHN-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 14 to 26.4 | 0.1 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0424VHN
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 14 to 26.4 | 0.1 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 32 | 40 | 28 | 40 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FFB0812EHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 52.5 | 7 to 13.8 | 0.9 | 5700 | 80.16 | 0.812inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412VHN
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.748inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0412VHN-R00
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48.6 | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 115 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No |