Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | Plastic | 48.6 | Ball | Square | 80 X 80 X 25.4 | 115 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| FFB0812VH-T500 DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.2 | 0.34 | 4000 | 54.56 | 0.291inH2O | Plastic | 45.4 | Ball | Square | 80 X 80 X 25.4 | 115 | 80 | 25.4 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
FFB0812SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.58 | 4900 | 68.51 | 0.591inH2O | Plastic | 48.5 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.9 | 5700 | 80.16 | 0.812inH2O | Plastic | 52.5 | Ball | Square | 80 X 80 X 38 | 170 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FFB0812VHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.38 | 4200 | 57.21 | 0.424inH2O | Plastic | 44.5 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0824EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.5 | 5700 | 80.16 | 0.812inH2O | Plastic | 52.5 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | Plastic | 48.6 | Ball | Square | 80 X 80 X 25.4 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812UHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 102.02CFM 62.2dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 1.5 | 7500 | 102.02 | 1.233inH2O | Plastic | 62.2 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | ||||||||||||||||||
FFB0824SHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 68.51CFM 48.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.34 | 4900 | 68.51 | 0.591inH2O | Plastic | 48.5 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0912HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 70.21CFM 44.1dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.4 | 3200 | 70.21 | 0.242inH2O | Plastic | 44.1 | Ball | Square | 92 X 92 X 25.4 | 128 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0912HHE-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 71.69CFM 42.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.35 | 3200 | 71.69 | 0.298inH2O | Plastic | 42.5 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912EHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 1 | 4800 | 110.18 | 0.665inH2O | Plastic | 55 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 1 | 4800 | 110.18 | 0.665inH2O | Plastic | 55 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0924EHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | 55 | Ball | Square | 92 X 92 X 38 | 198 | 92 | 38 | 92 | No | No | No | No | EAR99 | ||||||||||||||||||
FFB0912VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.6 | 3700 | 81.97 | 0.319inH2O | Plastic | 48.2 | Ball | Square | 92 X 92 X 25.4 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90.05CFM 50dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.69 | 4100 | 90.05 | 0.396inH2O | Plastic | 50 | Ball | Square | 92 X 92 X 25.4 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| FFB0924EHE-SP20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 21.6 to 26.4 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | 55 | Ball | Square | 92 X 92 X 38 | 198 | 92 | 38 | 92 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB0924EHE-T500
DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | 55 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | EAR99 | No | |||||||||||||||||||
FFB0924VHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 85.46CFM 47.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.28 | 3800 | 85.46 | 0.406inH2O | Plastic | 47.5 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0948VH-F00
DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB 92 X 92 X 25.4mm Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28 to 53 | 0.17 | 3700 | 81.97 | 0.319inH2O | Plastic | 48.2 | Ball | Square | 92 X 92 X 25.4 | 128 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB1212VHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 1 | 3200 | 151.85 | 0.445inH2O | Plastic | 53 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB1212EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 190CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 2 | 4000 | 190 | 0.7inH2O | Plastic | 59 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB1224EHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 1 | 4000 | 190 | 0.7inH2O | Plastic | 59 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB1224HH-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 114.73CFM 49.7dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.28 | 3100 | 114.73 | 0.288inH2O | Plastic | 49.7 | Ball | Square | 120 X 120 X 25.4 | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB1224EH
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.63 | 4000 | 150.33 | 0.489inH2O | Plastic | 56.4 | Ball | Square | 120 X 120 X 25.4 | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No |