Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0524VHD-TZW5
DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | 40.5 | Ball | Square | 50 X 50 X 20 | 38 | 50 | 20 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0512HHD-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.3CFM 37dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.14 | 6400 | 18.3 | 0.254inH2O | Plastic | 37 | Ball | Square | 50 X 50 X 20 | 38 | 50 | 20 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612DH-TP11
DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 0.84 | 9000 | 50.4 | 0.926inH2O | Plastic | 55 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0612EH-AB
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 80 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0612H-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.14 | 4250 | 23.38 | 0.211inH2O | Plastic | 34 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
AFB0612DH-TZUT
DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 0.84 | 9000 | 50.4 | 0.926inH2O | Plastic | 55 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0612HH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.17 | 5000 | 27.55 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 80 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
AFB0612L-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.08 | 3100 | 16.81 | 0.113inH2O | Plastic | 26.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-AR00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612LC
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.4CFM 24dB 60 X 60 X 13mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.08 | 3000 | 15.4 | 0.083inH2O | Plastic | 24 | Ball | Square | 60 X 60 X 13 | 60 | 13 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612SH-ABF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.27 | 6000 | 34.15 | 0.422inH2O | Plastic | 44.5 | Ball | Square | 60 X 60 X 25.4 | 80 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0612HHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.15 | 4400 | 18.36 | 0.229inH2O | Plastic | 31 | Ball | Square | 60 X 60 X 20 | 60 | 20 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0612VHE-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 49.54CFM 54dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.68 | 9000 | 49.54 | 0.984inH2O | Plastic | 54 | Ball | Square | 60 X 60 X 38 | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612SH-AF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.27 | 6000 | 34.15 | 0.422inH2O | Plastic | 44.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624EH-SP50
DC Fan Axial Ball Bearing 24V 38.35CFM 46.5db 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 21.6 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 80 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.09 | 4250 | 23.38 | 0.211inH2O | Plastic | 34 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AFB0624HHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 46.17CFM 50dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.38 | 8000 | 46.17 | 0.793inH2O | Plastic | 50 | Ball | Square | 60 X 60 X 38 | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.06 | 3100 | 16.81 | 0.113inH2O | Plastic | 26.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624HB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.08 | 4000 | 15.36 | 0.155inH2O | Plastic | 32 | Ball | Square | 60 X 60 X 15 | 60 | 15 | 60 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
AFB0624HH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.11 | 5000 | 27.55 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624VHD-AR00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 29.06CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 12 to 27.6 | 0.1 | 4800 | 29.06 | 0.278inH2O | Plastic | 33 | Ball | Square | 60 X 60 X 20 | 56 | 60 | 20 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | ||||||||||||||||||||
AFB0648HH-A
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 20 to 56 | 0.08 | 5000 | 27.54 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | EAR99 |