Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB1224EHE-CF00
DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 28 | 0.85 | 4600 | 212.57 | 0.844inH2O | 58.5 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | ||||||||||||||||||
AFB1212VHE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.6 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB1224HH-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.18 | 2800 | 95.14 | 0.304inH2O | 41.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB1224SH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.11CFM 46.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.28 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB1224SHE-CR00
DC Fan Axial Ball Bearing 24V 14V to 28V 190.48CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 28 | 0.62 | 4100 | 190.48 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB1224SHE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB1224SH-T500
DC Fan Ball Bearing 24V 0.28A 6.72W 3400RPM 113.11CFM 46.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.28 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | 120 | 25.4 | 120 | Plastic | No | No | No | No | EAR99 | ||||||||||||||||||||
AFB1224VHE-R00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.38 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB1224VHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.38 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB1224VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 103.71CFM 44.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.23 | 3100 | 103.71 | 0.371inH2O | 44.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB1224LE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.15 | 2000 | 84.76 | 0.18inH2O | 34 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB1224M
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.12 | 2200 | 73.84 | 0.203inH2O | 35.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | |||||||||||||||||
AFB1248HE-F00
DC Fan Axial Ball Bearing 48V 28V to 56V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 28 to 56 | 0.12 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
| AFC0612DB-F00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 51.5CFM 51.5dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 0.45 | 7200 | 51.5 | 0.517inH2O | 51.5 | Ball | Square | 60 X 60 X 15 | Axial | 44 | 60 | 15 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1248VHE-TP18
DC Fan Axial Ball 48V 34V to 56V 190.481CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 34 to 56 | 0.31 | 4100 | 190.481 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB1524L-A
DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 12 to 30 | 0.31 | 2400 | 160.77 | 0.305inH2O | 46 | Ball | Axial | 172 | 25.4 | 150 | DieCast Aluminum | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| AFC0612D-SP07 DC Fan Axial Ball Bearing 12V 10.8V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10.8 to 13.8 | 0.13 | 4250 | 23.38 | 0.211inH2O | 34 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
| AFC0912D-AF00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 102.59CFM 53dB 92 X 92 X 25.4mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 0.75 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| AFC0712DD-TP10 DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.86CFM 44.3dB 70 X 70 X 20mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 0.35 | 5000 | 46.86 | 0.285inH2O | 44.3 | Ball | Square | 70 X 70 X 20 | Axial | 68 | 70 | 20 | 70 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1512HH-AF00
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 6 to 14 | 1.17 | 3200 | 214.85 | 0.524inH2O | 53.5 | Ball | Axial | 172 | 25.4 | 150 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ASB03512HB-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 9.5CFM 37dB 35 X 35 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.8 | 0.11 | 11000 | 9.5 | 0.32inH2O | 37 | Ball | Square | 35 X 35 X 15 | Axial | 14 | 35 | 15 | 35 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB03512HA-AF00
Fans and Blowers
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.06 | 7000 | 5.5 | 0.108inH2O | 22 | Sleeve | Square | 35 X 35 X 10 | Axial | 10 | 35 | 10 | 35 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB0412VHA-AF00
Fans and Blowers
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.08 | 8000 | 9.505 | 0.253inH2O | 32.5 | Sleeve | Square | 40 X 40 X 10 | Axial | 13.5 | 40 | 10 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
AUB0812VH-AIT
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 46.6CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.27 | 3600 | 46.6 | 0.256inH2O | 39 | Superflo | Square | 80 X 80 X 25.4 | Axial | 88 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB0412LA-A
DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 9 to 13.8 | 0.03 | 4000 | 4.39 | 0.068inH2O | 15 | Sleeve | Square | 40 X 40 X 10 | Axial | 13.5 | 40 | 10 | 40 | Plastic | No | No | No | No | EAR99 | No |