Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFB0512HH-F00
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 45 | 10 to 13.8 | 0.21 | 6500 | 4.59 | 0.866inH2O | Plastic | Ball | 51 | 15 | 51.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0512VHD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38.5 | 5 to 13.8 | 0.23 | 5300 | 6.75 | 0.732inH2O | Plastic | Ball | 50 X 50 X 20 | 35 | 50 | 20 | 50 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||
BFB0612H
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.71CFM 34dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 34 | 5 to 13.8 | 0.18 | 3200 | 6.71 | 0.428inH2O | Plastic | Ball | 60 | 25 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0712H
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38 | 7 to 13.8 | 0.22 | 2900 | 11.3 | 0.48inH2O | Plastic | Ball | 95 | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | ||||||||||||||||||||
BFB0524HH
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 4.59CFM 45dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 45 | 14 to 27.6 | 0.11 | 6500 | 4.59 | 0.866inH2O | Plastic | Ball | 51 | 15 | 51 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB0512VHD-F00
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38.5 | 5 to 13.8 | 0.23 | 5300 | 6.75 | 0.732inH2O | Plastic | Ball | 50 X 50 X 20 | 35 | 50 | 20 | 50 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BFB0512LD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.45CFM 28dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 28 | 5 to 13.8 | 0.12 | 3700 | 4.45 | 0.309inH2O | Plastic | Ball | 50 | 20 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB0712H-F00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38 | 7 to 13.8 | 0.22 | 2900 | 11.3 | 0.48inH2O | Plastic | Ball | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB0724H
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38 | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | Plastic | Ball | 75.7 X 75.7 X 30 | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0724H-F00
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 38 | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | Plastic | Ball | 75.7 X 75.7 X 30 | 95 | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | No | ||||||||||||||||||
BFB1012EH-AF00
DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 64 | 7 to 12.6 | 2.45 | 5300 | 46 | 2.814inH2O | Plastic | Ball | 97.2 | 33 | 94.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| BFB0724H-T500 DC Blower Ball Bearing 24V 0.12A 2.88W 2900RPM 11.3CFM 38dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 38 | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | Plastic | Ball | 75.7 X 75.7 X 30 | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | |||||||||||||||||||||
BFB1024HH
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB 97.2 X 94.4 X 33mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 55 | 7 to 27.6 | 0.55 | 4000 | 28.25 | 1.299inH2O | Plastic | Ball | 97.2 X 94.4 X 33 | Rectangular/Round | 160 | 97.2 | 33 | 94.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
BFB1012HH-A
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 57 | 7 to 13.2 | 1.25 | 4000 | 34.28 | 1.564inH2O | Plastic | Ball | 97 | 33 | 94 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB1224H-T50R
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 29CFM 51dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 51 | 7 to 27.6 | 0.35 | 2500 | 29 | 0.827inH2O | Plastic | Ball | 120 | 28 | 120 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB1224GH-TA50
DC Blower Centrifugal Ball 24V 14V to 27.6V 60.39CFM 65dB 120 X 120 X 32mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 65 | 14 to 27.6 | 1.6 | 4400 | 60.39 | 4.094inH2O | Plastic | Ball | 120 X 120 X 32 | 120 | 32 | 120 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| DSB0624VH-A DC Fan Axial Ball 24V 12V to 27.6V 27.76CFM 42dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 42 | 12 to 27.6 | 0.23 | 5000 | 27.76 | 0.294inH2O | Plastic | Sleeve | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0412HD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28.5 | 7 to 13.8 | 0.08 | 7600 | 8.54 | 0.303inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0405VHD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 4.5 to 5.5 | 0.32 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
EFB0412VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 33 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0412HD-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28.5 | 7 to 13.8 | 0.08 | 7600 | 8.54 | 0.303inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0412LD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.54CFM 22dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 22 | 7 to 13.8 | 0.05 | 5000 | 5.54 | 0.136inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 33 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0424LD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 5.54CFM 22dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 22 | 14 to 27.6 | 0.04 | 5000 | 5.54 | 0.136inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0412VHD-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0505MA
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 25 | 4.5 to 5.5 | 0.13 | 4500 | 9.21 | 0.113inH2O | Plastic | Ball | 50 X 50 X 10 | Square | 50 | 10 | 50 | No | No | No | No | No | EAR99 | No |