Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFB0712H-F00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 13.8 | 0.22 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB0724H
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | 75.7 X 75.7 X 30 | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0724H-F00
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | 75.7 X 75.7 X 30 | Centrifugal | 95 | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
BFB1012EH-AF00
DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 12.6 | 2.45 | 5300 | 46 | 2.814inH2O | 64 | Ball | Centrifugal | 97.2 | 33 | 94.4 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| BFB0724H-T500 DC Blower Ball Bearing 24V 0.12A 2.88W 2900RPM 11.3CFM 38dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | 75.7 X 75.7 X 30 | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | |||||||||||||||||||||
BFB1024HH
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB 97.2 X 94.4 X 33mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 27.6 | 0.55 | 4000 | 28.25 | 1.299inH2O | 55 | Ball | Rectangular/Round | 97.2 X 94.4 X 33 | Centrifugal | 160 | 97.2 | 33 | 94.4 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||
BFB1012HH-A
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 34.28CFM 57dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 13.2 | 1.25 | 4000 | 34.28 | 1.564inH2O | 57 | Ball | Centrifugal | 97 | 33 | 94 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB1224H-T50R
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 29CFM 51dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 27.6 | 0.35 | 2500 | 29 | 0.827inH2O | 51 | Ball | Centrifugal | 120 | 28 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB1224GH-TA50
DC Blower Centrifugal Ball 24V 14V to 27.6V 60.39CFM 65dB 120 X 120 X 32mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 1.6 | 4400 | 60.39 | 4.094inH2O | 65 | Ball | 120 X 120 X 32 | Centrifugal | 120 | 32 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||
| DSB0624VH-A DC Fan Axial Ball 24V 12V to 27.6V 27.76CFM 42dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 12 to 27.6 | 0.23 | 5000 | 27.76 | 0.294inH2O | 42 | Sleeve | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0412HD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.08 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0405VHD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.32 | 9000 | 10.1 | 0.416inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
EFB0412VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 33 | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0412HD-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.08 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0412LD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.54CFM 22dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.05 | 5000 | 5.54 | 0.136inH2O | 22 | Ball | Square | 40 X 40 X 20 | Axial | 33 | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0424LD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 5.54CFM 22dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.04 | 5000 | 5.54 | 0.136inH2O | 22 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0412VHD-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0505MA
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.13 | 4500 | 9.21 | 0.113inH2O | 25 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0512HHA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 13.57CFM 35dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.15 | 6500 | 13.57 | 0.232inH2O | 35 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0505LA
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.5CFM 18dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.07 | 3500 | 7.5 | 0.068inH2O | 18 | Ball | Square | 50 X 50 X 10 | Axial | 25 | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0512HA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.4CFM 30dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.1 | 5500 | 11.4 | 0.167inH2O | 30 | Ball | Square | 50 X 50 X 10 | Axial | 25 | 50 | 10 | 50 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0612HA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.01CFM 33dB 60 X 60 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.12 | 4200 | 18.01 | 0.132inH2O | 33 | Ball | Square | 60 X 60 X 10 | Axial | 60 | 10 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
EFB0424HD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.06 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 33 | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0512LA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.05 | 3500 | 7.5 | 0.068inH2O | 18 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0412MD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.17CFM 24dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.06 | 6300 | 7.17 | 0.218inH2O | 24 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No |