Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB0412UHN-SP4Z
DC Fan Axial Ball Bearing 12V 7V to 13.2V 26.55CFM 59.9dB 40 X 40 X 28mm PWM/Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.84 | 23000 | 26.55 | 3.15inH2O | 59.9 | Ball | Square | 40 X 40 X 28 | Axial | 52 | 40 | 28 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB0424VHN-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.1 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0424VHN
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.1 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 32 | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FFB0812EHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.9 | 5700 | 80.16 | 0.812inH2O | 52.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0412VHN
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.748inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0412VHN-R00
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | 48.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 115 | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| FFB0812VH-T500 DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.34 | 4000 | 54.56 | 0.291inH2O | 45.4 | Ball | Square | 80 X 80 X 25.4 | Axial | 115 | 80 | 25.4 | 80 | Plastic | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
FFB0812SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.58 | 4900 | 68.51 | 0.591inH2O | 48.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.9 | 5700 | 80.16 | 0.812inH2O | 52.5 | Ball | Square | 80 X 80 X 38 | Axial | 170 | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FFB0812VHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.38 | 4200 | 57.21 | 0.424inH2O | 44.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0824EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.5 | 5700 | 80.16 | 0.812inH2O | 52.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | 48.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0812UHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 102.02CFM 62.2dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 1.5 | 7500 | 102.02 | 1.233inH2O | 62.2 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | ||||||||||||||||||
FFB0824SHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 68.51CFM 48.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.34 | 4900 | 68.51 | 0.591inH2O | 48.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0912HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 70.21CFM 44.1dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.4 | 3200 | 70.21 | 0.242inH2O | 44.1 | Ball | Square | 92 X 92 X 25.4 | Axial | 128 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB0912HHE-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 71.69CFM 42.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.35 | 3200 | 71.69 | 0.298inH2O | 42.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912EHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 1 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 1 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0924EHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 198 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | ||||||||||||||||||
FFB0912VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.6 | 3700 | 81.97 | 0.319inH2O | 48.2 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB0912SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90.05CFM 50dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.69 | 4100 | 90.05 | 0.396inH2O | 50 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
| FFB0924EHE-SP20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 21.6 to 26.4 | 0.5 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 198 | 92 | 38 | 92 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB0924EHE-T500
DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||
FFB0924VHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 85.46CFM 47.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.28 | 3800 | 85.46 | 0.406inH2O | 47.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | No | EAR99 | No |