Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB1424VHG-EP
DC Fan Axial Ball Bearing 24V 18V to 26.4V 252.11CFM 58.5dB 139.7 X 139.7 X 50.8mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 18 to 26.4 | 1 | 3200 | 252.11 | 0.644inH2O | 58.5 | Ball | Square | 139.7 X 139.7 X 50.8 | Axial | 139.7 | 50.8 | 139.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB1312SHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 180CFM 56.5dB 127 X 127 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 1.85 | 3450 | 180 | 0.642inH2O | 56.5 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
FFB1224VHE-BR00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.56 | 3200 | 151.85 | 0.445inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 370 | 120 | 38 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| FFC0612DE-PP01 DC Fan Axial Ball Bearing 12V 7V to 13.2V 54.79CFM 60dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.9 | 9000 | 54.79 | 1.182inH2O | 60 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
| GFC0412DS-TP01 DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 30.5CFM 61dB 40 X 40 X 56mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5.5 to 13.2 | 1 | 15300|11300 | 30.5 | 1.726inH2O | 61 | Ball | Square | 40 X 40 X 56 | Axial | 90 | 40 | 56 | 40 | Plastic | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PFB0512EHF
DC Fan Axial Ball Bearing 12V 5V to 13.2V 31.55CFM 51.2dB 50 X 50 X 32mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.54 | 10000 | 31.55 | 1.051inH2O | 51.2 | Ball | Square | 50 X 50 X 32 | Axial | 58 | 50 | 32 | 50 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
| PFB0612GHE-T500 DC Fan Axial Ball Bearing 12V 7V to 13.2V 55.63CFM 57.5dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.85 | 10000 | 55.63 | 1.444inH2O | 57.5 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| PFB0412EHN-TP06 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 21.834CFM 54.5dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 0.5 | 16000 | 21.834 | 1.431inH2O | 54.5 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
PFB0612EHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.63 | 9000 | 50.43 | 1.203inH2O | 54 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0612UHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 1.4 | 12000 | 67.85 | 2.129inH2O | 61.5 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0624GHE-TD88
DC Axial Fan 24V, 14 to 26.4V
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.43 | 10000 | 55.63 | 1.444inH2O | 57.5 | Ball | Square | Axial | 130 | 60 | 38 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0812DHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 132.6CFM 65dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 2.75 | 9000 | 132.6 | 2.03inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0624GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 55.63CFM 57.5dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.48 | 10000 | 55.63 | 1.444inH2O | 57.5 | Ball | Square | 60 X 60 X 38 | Axial | 130 | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0824DHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 1.35 | 9000 | 132.56 | 2.03inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 205 | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | |||||||||||||||||
PFB0824DHE-T50F
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 1.35 | 9000 | 132.56 | 2.03inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0824UHE-F00
DC Fan Axial Ball 24V 10V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10 to 26.4 | 0.77 | 7500 | 107.3 | 1.368inH2O | 61 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
PFB0912DHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 3.1 | 8000 | 175.03 | 1.819inH2O | 66.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
PFB0912EHE-T500
DC Fan Axial Ball Bearing 12V 7V to 13.2V 103.67CFM 54dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.68 | 4800 | 103.67 | 0.691inH2O | 54 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB0924DHE-T500
DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 1.45 | 8000 | 175.03 | 1.819inH2O | 66.5 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||
PFB0824UHE-T500
DC Fan Axial Ball 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.77 | 7500 | 107.3 | 1.368inH2O | 61 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
PFB0948UHE-F00
DC Fan Axial Ball Bearing 48V 28V to 56V 153.52CFM 64dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 28 to 56 | 0.6 | 7000 | 153.52 | 1.449inH2O | 64 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | |||||||||||||||||||
PFB0948EHE
DC Fan Axial Ball Bearing 48V 28V to 56V 103.67CFM 54dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 28 to 56 | 0.21 | 4800 | 103.67 | 0.691inH2O | 54 | Ball | Square | 92 X 92 X 38 | Axial | 250 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
| PFB1212GHE DC Fan Axial Ball Bearing 12V 8V to 13.2V 217.8CFM 64dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 2.7 | 4800 | 217.8 | 1.075inH2O | 64 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PFB1248XHE-TP17
DC Fan Axial Ball 48V 33V to 52.8V 306.92CFM 72.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 33 to 52.8 | 1.6 | 7000 | 306.92 | 2.175inH2O | 72.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
| PFB1224UHE-T50F DC Fan Ball Bearing 24V 2A 48W 5500RPM 252.85CFM 66.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.5 | 2 | 5500 | 252.85 | 1.412inH2O | 66.5 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No |