Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0624HHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 46.17CFM 50dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.38 | 8000 | 46.17 | 0.793inH2O | Plastic | 50 | Ball | Square | 60 X 60 X 38 | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.06 | 3100 | 16.81 | 0.113inH2O | Plastic | 26.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624HB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.08 | 4000 | 15.36 | 0.155inH2O | Plastic | 32 | Ball | Square | 60 X 60 X 15 | 60 | 15 | 60 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
AFB0624HH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.11 | 5000 | 27.55 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624VHD-AR00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 29.06CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 12 to 27.6 | 0.1 | 4800 | 29.06 | 0.278inH2O | Plastic | 33 | Ball | Square | 60 X 60 X 20 | 56 | 60 | 20 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | ||||||||||||||||||||
AFB0648HH-A
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 20 to 56 | 0.08 | 5000 | 27.54 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | |||||||||||||||||||
AFB0712HHB
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.26 | 4300 | 37.54 | 0.21inH2O | Plastic | 38.5 | Ball | Square | 70 X 70 X 15 | 47 | 70 | 15 | 70 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0712SH-AB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | 50.5 | Ball | Square | 70 X 70 X 25.4 | 104 | 70 | 25.4 | 70 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0712SH-AF00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | 50.5 | Ball | Square | 70 X 70 X 25.4 | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0712HHB-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.26 | 4300 | 37.54 | 0.21inH2O | Plastic | 38.5 | Ball | Square | 70 X 70 X 15 | 70 | 15 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0712HH-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.31 | 4700 | 44.01 | 0.311inH2O | Plastic | 44 | Ball | Square | 70 X 70 X 25.4 | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0712VH-A
DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.97CFM 47.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 12.6 | 0.44 | 5500 | 51.97 | 0.433inH2O | Plastic | 47.5 | Ball | Square | 70 X 70 X 25.4 | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0724HH-AR00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.18 | 4700 | 44.01 | 0.311inH2O | Plastic | 44 | Ball | Square | 70 X 70 X 25.4 | 70 | 25.4 | 70 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.09 | 3100 | 28.85 | 0.139inH2O | Plastic | 31.5 | Ball | Square | 70 X 70 X 25.4 | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 6 to 13.8 | 1 | 5900 | 85.55 | 0.749inH2O | Plastic | 50.5 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0805H
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4.5 to 5.5 | 0.43 | 3000 | 35.31 | 0.159inH2O | Plastic | 31 | Ball | Square | 80 X 80 X 25.4 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | 40 | Ball | Square | 80 X 80 X 25.4 | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.2 | 3250 | 37.43 | 0.181inH2O | Plastic | 34 | Ball | Square | 80 X 80 X 25.4 | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0812L
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.9CFM 25dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.09 | 2400 | 27.9 | 0.102inH2O | Plastic | 25 | Ball | Square | 80 X 80 X 25.4 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SH-TP12
DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10 to 13.2 | 0.3 | 4500 | 55.59 | 0.38inH2O | Plastic | 46 | Ball | Square | 80 X 80 X 25.4 | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.16 | 3000 | 35.31 | 0.159inH2O | Plastic | 31 | Ball | Square | 80 X 80 X 25.4 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | 40 | Ball | Square | 80 X 80 X 25.4 | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0812SHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.73CFM 42.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.27 | 4000 | 42.73 | 0.216inH2O | Plastic | 42.5 | Ball | Square | 80 X 80 X 15 | 58 | 80 | 15 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0824GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.65 | 6800 | 99.01 | 1.006inH2O | Plastic | 54 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | EAR99 | No |