Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB1512HH-AF00
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 6 to 14 | 1.17 | 3200 | 214.85 | 0.524inH2O | DieCast Aluminum | 53.5 | Ball | 172 | 25.4 | 150 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ASB03512HB-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 9.5CFM 37dB 35 X 35 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.11 | 11000 | 9.5 | 0.32inH2O | Plastic | 37 | Ball | Square | 35 X 35 X 15 | 14 | 35 | 15 | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB03512HA-AF00
Fans and Blowers
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.06 | 7000 | 5.5 | 0.108inH2O | Plastic | 22 | Sleeve | Square | 35 X 35 X 10 | 10 | 35 | 10 | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB0412VHA-AF00
Fans and Blowers
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.08 | 8000 | 9.505 | 0.253inH2O | Plastic | 32.5 | Sleeve | Square | 40 X 40 X 10 | 13.5 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||
AUB0812VH-AIT
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 46.6CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.27 | 3600 | 46.6 | 0.256inH2O | Plastic | 39 | Superflo | Square | 80 X 80 X 25.4 | 88 | 80 | 25.4 | 80 | No | No | No | No | EAR99 | No | |||||||||||||||||
ASB0412LA-A
DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 9 to 13.8 | 0.03 | 4000 | 4.39 | 0.068inH2O | Plastic | 15 | Sleeve | Square | 40 X 40 X 10 | 13.5 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||
AUB0524VHD
DC Fan Axial Ball 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | 40.5 | Superflo | Square | 50 X 50 X 20 | 50 | 20 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AUB0812VH-SP00
DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 42.02CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 0.19 | 3600 | 42.02 | 0.217inH2O | Plastic | 39 | Superflo | Square | 80 X 80 X 25.4 | 99 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| AUB1212H-CK15 DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 88.6CFM 38dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 0.27 | 2200 | 88.6 | 0.161inH2O | Plastic | 38 | Superflo | Square | 120 X 120 X 25.4 | 220 | 120 | 25.4 | 120 | No | No | No | No | EAR99 | ||||||||||||||||||
| AUC0512DB-AF00 DC Fan Axial Ball 12V 10.8V to 13.2V 20.22CFM 38.5dB 50 X 50 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 0.18 | 7400 | 20.22 | 0.299inH2O | Plastic | 38.5 | Superflo | Square | 50 X 50 X 15 | 50 | 15 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| AUB0912VH-CX09 DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 67.8CFM 45dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 0.38 | 3800 | 67.8 | 0.302inH2O | Plastic | 45 | Superflo | Square | 92 X 92 X 25.4 | 99 | 92 | 25.4 | 92 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BFB0405HHA-A
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.16 | 8500 | 3 | 0.564inH2O | Plastic | 34.5 | Ball | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0405MA-A
DC Blower Centrifugal Ball Bearing 12V 4V to 5.5V 2.3CFM 29.5dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.08 | 6500 | 2.3 | 0.312inH2O | Plastic | 29.5 | Ball | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| BFB0405HHA-TZP4 DC Axial Fan |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.16 | 8500 | 3 | 0.564inH2O | Plastic | 34.5 | Ball | Square | 40 X 40 X 10 | 12 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BFB0305MA-A
DC Blower Ball Bearing 5V 0.08A 0.4W 6500RPM 1.24CFM 26dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.08 | 6500 | 1.24 | 0.206inH2O | Plastic | 26 | Ball | Square | 30 X 30 X 10 | 30 | 10 | 30 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
BFB0405HHA-AF00
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.16 | 8500 | 3 | 0.564inH2O | Plastic | 34.5 | Ball | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB04512VHD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 30.5dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.8 | 0.16 | 4500 | 6.01 | 0.557inH2O | Plastic | 30.5 | Ball | 45 | 20 | 45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB04512HD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.91CFM 24.5dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.8 | 0.1 | 3800 | 4.91 | 0.336inH2O | Plastic | 24.5 | Ball | 45 | 20 | 45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BFB04505HHA-C
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3.496CFM 35.5dB 45 X 45 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 4 to 5.5 | 0.25 | 5900 | 3.496 | 0.56inH2O | Plastic | 35.5 | Ball | Square | 45 X 45 X 10.3 | 18.1 | 45 | 10.3 | 45 | No | No | No | No | EAR99 | ||||||||||||||||||
BFB0512HHA-CF00
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.98CFM 37.5dB 50 X 50 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.2 | 0.16 | 5900 | 3.98 | 0.79inH2O | Plastic | 37.5 | Ball | Square | 50 X 50 X 10.3 | 22.5 | 50 | 10.3 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
BFB0512HH-F00
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 10 to 13.8 | 0.21 | 6500 | 4.59 | 0.866inH2O | Plastic | 45 | Ball | 51 | 15 | 51.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0512VHD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.8 | 0.23 | 5300 | 6.75 | 0.732inH2O | Plastic | 38.5 | Ball | 50 X 50 X 20 | 35 | 50 | 20 | 50 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||
BFB0612H
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.71CFM 34dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.8 | 0.18 | 3200 | 6.71 | 0.428inH2O | Plastic | 34 | Ball | 60 | 25 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BFB0712H
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 7 to 13.8 | 0.22 | 2900 | 11.3 | 0.48inH2O | Plastic | 38 | Ball | 95 | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | ||||||||||||||||||||
BFB0524HH
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 4.59CFM 45dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 14 to 27.6 | 0.11 | 6500 | 4.59 | 0.866inH2O | Plastic | 45 | Ball | 51 | 15 | 51 | No | No | No | No | EAR99 | No |