Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gekauft
AFB0412SHB-T500
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 7 to 13.8 | 0.25 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
|
Meist Gekauft
AFB0512VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 7 to 13.8 | 0.16 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||
|
Meist Gesucht
BFB0512HHA-C
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.98CFM 37.5dB 50 X 50 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 37.5 | 5 to 13.2 | 0.16 | 5900 | 3.98 | 0.79inH2O | Plastic | Ball | 50 X 50 X 10.3 | Square | 22.5 | 50 | 10.3 | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
EFB0412VHD-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
|
Meist Gesucht
EFB1324SHE-EP
DC Fan Axial Ball Bearing 24V 18V to 28V 200CFM 58.5dB 127 X 127 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 58.5 | 18 to 28 | 0.75 | 4600 | 200 | 0.757inH2O | Plastic | Ball | 127 X 127 X 38 | Square | 370 | 127 | 38 | 127 | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gekauft
FFB0412SHN-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 51.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 51.5 | 4 to 13.8 | 0.5 | 13000 | 24 | 1.075inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gekauft
FFB0412UHN-CF00
DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.8dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 58.8 | 5.5 to 13.2 | 0.65 | 18500 | 27.05 | 2.111inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
|
Meist Gekauft
FFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 47.22CFM 41.7dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.7 | 7 to 13.2 | 0.26 | 3500 | 47.22 | 0.229inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
FHS-A9015S00
CPU Cooler 12V 0.52°C/W
|
|
Delta Electronics | Kühllüfter | CPU Cooler | 0.52 | 90 | Aluminum 6063 | 90 | 120 | 17 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HEC1000PB
Air Conditioner, 3400BTU/h Earth Friendly
|
|
Delta Electronics | 3400 | 58(DC) | 5.6 | Earth Friendly | 500 | 200 | 28000 | 700 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HEC0800PB
Air Conditioner, 2720BTU/h Earth Friendly
|
|
Delta Electronics | 2720 | 58(DC) | 3.9 | Earth Friendly | 500 | 200 | 28000 | 700 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HEC1500PB
Air Conditioner, 5100BTU/h Earth Friendly
|
|
Delta Electronics | 5100 | 58(DC) | 12.5 | Earth Friendly | 500 | 200 | 28000 | 700 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
|
Meist Gesucht
QFR1212GHE
DC Fan Axial Ball Bearing 12V 8V to 13.2V 210.38CFM 64dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 64 | 8 to 13.2 | 1.8 | 6000 | 210.38 | 1.17inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 330 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | |||||||||||||||||
THD2348MU-00P8
DC Fan Axial Ball Bearing 48V 36V to 60V 915CFM 70dB 240 X 100mm Box
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 70 | 36 to 60 | 3.75 | 5000 | 915 | 2.291inH2O | Aluminum | Ball | 240 X 100 | Round | 1600 | 100 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||
BFB04505HHA-CF00
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3.49CFM 35.5dB 45 X 45 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 35.5 | 4 to 5.5 | 0.25 | 5900 | 3.49 | 0.56inH2O | Plastic | Ball | 45 X 45 X 10.3 | Square | 18.1 | 45 | 10.3 | 45 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0412SHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 7 to 13.8 | 0.25 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
GTW012FU804
AC Fan Axial Ball Bearing 220V 100V to 240V 145CFM 54.9dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | AC Fan | 54.9 | 100 to 240 | 4200 | 145 | 0.45inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 360 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| THC1548MGDJJ DC Fan Axial Ball Bearing 48V 36V to 60V 294.2CFM 64.5dB 172 X 150 X 50.8mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 64.5 | 36 to 60 | 0.6 | 4100 | 294.2 | 1.06inH2O | Polyamide 6.6 | Ball | 172 X 150 X 50.8 | Rectangular/Round | 607 | 172 | 50.8 | 150 | No | No | No | No | EAR99 | ||||||||||||||||||
| AFB0924VHD-F00 Dc Fan Ball Bearing |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| ASB0412VHA-A DC Fan |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| ASB0305HP-00 DC Fan |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 29 | 4.5 to 5.5 | 0.2 | 9500 | 5.1 | 0.156inH2O | Plastic | Superflo | 30 X 30 X 6.9 | Square | 4.5 | 30 | 6.9 | 30 | EAR99 | ||||||||||||||||||||||
THA0412AD-TZW3
DC Fan Axial Ball Bearing 12V 7V to 15V 20.56CFM 52dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 52 | 7 to 15 | 0.43 | 15600 | 20.56 | 1.385inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 25 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
| FFB0448EN-00EEY DC Fan |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AFB0412VHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36.5 | 7 to 13.8 | 0.16 | 9500 | 13 | 0.459inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| EFC1748DG-TYSG DC Fan Axial Ball Bearing 48V 28V to 53V 415.66CFM 63.4dB 172 X 50.8mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 63.4 | 28 to 53 | 1.23 | 5500 | 415.66 | 1.771inH2O | DieCast Aluminum | Ball | 172 X 50.8 | Round | 840 | 172 | No | No | No | No | EAR99 | No |