Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB0824EHE-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 0.5 | 5700 | 80.16 | 0.812inH2O | Plastic | 52.5 | Ball | Square | 80 X 80 X 38 | 170 | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB1212EH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 1.45 | 4000 | 150.33 | 0.489inH2O | Plastic | 56.4 | Ball | Square | 120 X 120 X 25.4 | 205 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0712SHX02
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | 50.5 | Ball | Square | 70 X 70 X 25.4 | 90 | 70 | 25.4 | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0405HHA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4.5 to 5.5 | 0.09 | 7000 | 8.15 | 0.19inH2O | Plastic | 31.5 | Ball | Square | 40 X 40 X 10 | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0405MA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4.5 to 5.5 | 0.05 | 5000 | 5.67 | 0.104inH2O | Plastic | 21.5 | Ball | Square | 40 X 40 X 10 | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0412HA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.899CFM 27dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.04 | 6000 | 6.899 | 0.14inH2O | Plastic | 27 | Ball | Square | 40 X 40 X 10 | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
AFB0612HH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.8 | 0.17 | 5000 | 27.55 | 0.294inH2O | Plastic | 40 | Ball | Square | 60 X 60 X 25.4 | 80 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
AFB0712SH-AB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 5 to 13.8 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | 50.5 | Ball | Square | 70 X 70 X 25.4 | 104 | 70 | 25.4 | 70 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0912HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.25 | 3200 | 57.92 | 0.221inH2O | Plastic | 38 | Ball | Square | 92 X 92 X 25.4 | 99 | 92 | 25.4 | 92 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1212HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB 120 X 120 X 25.4mm Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.33 | 2800 | 95.14 | 0.304inH2O | Plastic | 41.5 | Ball | Square | 120 X 120 X 25.4 | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1212H-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.23 | 2500 | 82.67 | 0.246inH2O | Plastic | 38.5 | Ball | Square | 120 X 120 X 25.4 | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
| AFC0912D-AF00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 102.59CFM 53dB 92 X 92 X 25.4mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 8 to 13.2 | 0.75 | 4800 | 102.59 | 0.526inH2O | Plastic | 53 | Ball | Square | 92 X 92 X 25.4 | 120 | 92 | 25.4 | 92 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| AFC0712DD-TP10 DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.86CFM 44.3dB 70 X 70 X 20mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 8 to 13.2 | 0.35 | 5000 | 46.86 | 0.285inH2O | Plastic | 44.3 | Ball | Square | 70 X 70 X 20 | 68 | 70 | 20 | 70 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BFB0512VHD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 5 to 13.8 | 0.23 | 5300 | 6.75 | 0.732inH2O | Plastic | 38.5 | Ball | 50 X 50 X 20 | 35 | 50 | 20 | 50 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||
EFB0412VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | 32.5 | Ball | Square | 40 X 40 X 20 | 33 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0512HA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.4CFM 30dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.1 | 5500 | 11.4 | 0.167inH2O | Plastic | 30 | Ball | Square | 50 X 50 X 10 | 25 | 50 | 10 | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EFB0612HHA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB 60 X 60 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.18 | 4800 | 21.19 | 0.169inH2O | Plastic | 36.5 | Ball | Square | 60 X 60 X 10 | 28 | 60 | 10 | 60 | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
| EFC0812DB-F00 DC Fan Axial Ball Bearing 12V 7V to 12.6V 48.8CFM 45dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 12.6 | 0.5 | 3800 | 48.8 | 0.171inH2O | Plastic | 45 | Ball | Square | 80 X 80 X 15 | 67 | 80 | 15 | 80 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
| FFB0812VH-T500 DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.2 | 0.34 | 4000 | 54.56 | 0.291inH2O | Plastic | 45.4 | Ball | Square | 80 X 80 X 25.4 | 115 | 80 | 25.4 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
PFB0912EHE-T500
DC Fan Axial Ball Bearing 12V 7V to 13.2V 103.67CFM 54dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 0.68 | 4800 | 103.67 | 0.691inH2O | Plastic | 54 | Ball | Square | 92 X 92 X 38 | 92 | 38 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| PFC0812DE-SP04 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 132.6CFM 65dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 10.8 to 13.2 | 2.75 | 9000 | 132.6 | 2.03inH2O | Plastic | 65 | Ball | Square | 80 X 80 X 38 | 205 | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| PFC0812DE-SP07 DC Fan Axial Ball Bearing 12V 7V to 13.2V 86.65CFM 54.4dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.2 | 0.8 | 6000 | 86.65 | 0.895inH2O | Plastic | 54.4 | Ball | Square | 80 X 80 X 38 | 205 | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB1212HHE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 4 to 13.2 | 0.46 | 2900 | 120.07 | 0.354inH2O | Plastic | 44 | Ball | Square | 120 X 120 X 38 | 256 | 120 | 38 | 120 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0412HHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.43CFM 30.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 7 to 13.8 | 0.1 | 8200 | 9.43 | 0.354inH2O | Plastic | 30.5 | Ball | Square | 40 X 40 X 20 | 33 | 40 | 20 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 14 to 26.4 | 1 | 4000 | 190 | 0.7inH2O | Plastic | 59 | Ball | Square | 120 X 120 X 38 | 370 | 120 | 38 | 120 | Unknown | No | No | No | No | EAR99 | No |