Delta Electronics Thermal Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Thermal Resistance | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFB1224UHE
DC Fan Axial Ball Bearing 24V 14V to 26.5V 252.85CFM 66.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.5 | 2 | 5500 | 252.85 | 1.412inH2O | 66.5 | Ball | Square | 120 X 120 X 38 | Axial | 380 | 120 | 38 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
QFR0812UH-CX14
DC Fan Axial Ball Bearing 12V 12V to 48V 41.2dB to 64dB 80 X 80 X 25.4mm PWM/Sensor
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 12 to 48 | 0.33 to 1.8 | 4300 to 13000 | 41.2 to 64 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
QFR0812SH-CX13
DC FAN AXIAL BALL BEARING 12V 5V TO 13.2V 54.57CFM 41.2DB 80 X 80 X 25.4MM
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.33 | 4300 | 54.57 | 0.331inH2O | 41.2 | Ball | Square | 80 X 80 X 25.4 | Axial | 88 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
AFB0412VHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.06 | 8000 | 9.5 | 0.253inH2O | 35.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KFB0612HAFDB
DC Fan Axial Ball Bearing 12V 7V to 13.6V 9.15CFM 36.7dB 60 X 12mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.6 | 0.15 | 3300 | 9.15 | 0.634inH2O | 36.7 | Ball | Round | 60 X 12 | Axial | 27 | 12 | Plastic | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||
PFB0924DHEP0
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 175.03CFM 66.5dB 92 X 92 X 38mm PWM
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 21.6 to 26.4 | 1.45 | 8000 | 175.03 | 1.819inH2O | 66.5 | Ball | Square | 92 X 92 X 38 | Axial | 250 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
| AFB1724HH-A DC Fan Ball Bearing 24V 0.62A 14.88W 3200RPM 214.85CFM 53.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 12 to 30 | 0.62 | 3200 | 214.85 | 0.524inH2O | 53.5 | Ball | Axial | 25.4 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AFB0724VH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.27 | 5500 | 51.97 | 0.433inH2O | 47.5 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0612HHA-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB 60 X 60 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.18 | 4800 | 21.19 | 0.169inH2O | 36.5 | Ball | Square | 60 X 60 X 10 | Axial | 60 | 10 | 60 | Plastic | No | No | No | No | EAR99 | |||||||||||||||||||
| QFR0912VH-SP00 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 74.78CFM 45dB 92 X 92 X 25.4mm PWM |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 0.4 | 4200 | 74.78 | 0.339inH2O | 45 | Ball | Square | 92 X 92 X 25.4 | Axial | 110 | 92 | 25.4 | 92 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| AUB0924VH-A SUPERFLO FAN WITH 24V RATED VOLTAGE |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.25 | 3800 | 81.47 | 0.345inH2O | 46 | Superflo | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0924HH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 57.92CFM 38dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.13 | 3200 | 57.92 | 0.221inH2O | 38 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
QFR1212EHE
DC Fan Axial Ball Bearing 12V 8V to 13.2V 173.83CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 1 | 5000 | 173.83 | 0.844inH2O | 59 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0812HHB
DC Fan Axial Ball Bearing 12V 5V to 13.2V 48.8CFM 41dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.33 | 3800 | 48.8 | 0.171inH2O | 41 | Ball | Square | 80 X 80 X 15 | Axial | 67 | 80 | 15 | 80 | Plastic | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EFB0412HHD-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.43CFM 30.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.1 | 8200 | 9.43 | 0.354inH2O | 30.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EFB0405HD
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.25 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0812MD-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 41.68CFM 36dB 80 X 80 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.8 | 0.16 | 3600 | 41.68 | 0.182inH2O | 36 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612VH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 30.48CFM 42.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.8 | 0.23 | 5500 | 30.48 | 0.345inH2O | 42.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB04512HB-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 14CFM 33.5dB 45 X 45 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.8 | 0.14 | 6300 | 14 | 0.223inH2O | 33.5 | Ball | Square | 45 X 45 X 15 | Axial | 45 | 15 | 45 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB04512MA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB 45 X 45 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.11 | 5000 | 9.85 | 0.127inH2O | 30 | Ball | Square | 45 X 45 X 10 | Axial | 45 | 10 | 45 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| AFB03512HA-A DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 9.5 to 13.8 | 0.09 | 7000 | 5.5 | 0.106inH2O | 22 | Ball | Square | 35 X 35 X 10 | Axial | 35 | 10 | 35 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB02512HHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.08 | 13000 | 2.4 | 0.3inH2O | 28 | Ball | Square | 25 X 25 X 10 | Axial | 25 | 10 | 25 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0824SH-R00
DC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26 | 0.16 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||
| AFB03505HA-A DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 5.5 | 0.14 | 7000 | 5.5 | 0.106inH2O | 22 | Ball | Square | 35 X 35 X 10 | 35 | 10 | 35 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB02512HHA-AF00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.08 | 13000 | 2.4 | 0.3inH2O | 28 | Ball | Square | 25 X 25 X 10 | Axial | 10.5 | 25 | 10 | 25 | Plastic | No | Unknown | No | No | No | No | EAR99 | No |