Delta Electronics Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0612L-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 26.5 | 4 to 13.8 | 0.08 | 3100 | 16.81 | 0.113inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-A-R00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612HB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32 | 7 to 13.8 | 0.1 | 4000 | 15.36 | 0.155inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612SH-ABF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 4 to 13.8 | 0.27 | 6000 | 34.15 | 0.422inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0612HHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 7 to 13.8 | 0.15 | 4400 | 18.36 | 0.229inH2O | Plastic | Ball | 60 X 60 X 20 | Square | 60 | 20 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0612VHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.42CFM 37dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 37 | 7 to 13.8 | 0.16 | 5000 | 19.42 | 0.24inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612VHE-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 49.54CFM 54dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54 | 7 to 13.8 | 0.68 | 9000 | 49.54 | 0.984inH2O | Plastic | Ball | 60 X 60 X 38 | Square | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624EH-SP50
DC Fan Axial Ball Bearing 24V 38.35CFM 46.5db 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 21.6 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 34 | 14 to 27.6 | 0.09 | 4250 | 23.38 | 0.211inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 14 to 27.6 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 26.5 | 14 to 27.6 | 0.06 | 3100 | 16.81 | 0.113inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624HH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40 | 14 to 27.6 | 0.11 | 5000 | 27.55 | 0.294inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 46.5 | 14 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | EAR99 | ||||||||||||||||||||
AFB0712SH-A-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50.5 | 5 to 13.8 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0712VHB-F00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 45.45CFM 45.45dB 70 X 70 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45.45 | 5 to 12.6 | 0.37 | 5200 | 45.45 | 0.306inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 70 | 15 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0712HH-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 5 to 13.8 | 0.31 | 4700 | 44.01 | 0.311inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0724HH-A-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 14 to 26.4 | 0.18 | 4700 | 44.01 | 0.311inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31.5 | 14 to 26.4 | 0.09 | 3100 | 28.85 | 0.139inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50.5 | 6 to 13.8 | 1 | 5900 | 85.55 | 0.749inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB0805H
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 4.5 to 5.5 | 0.43 | 3000 | 35.31 | 0.159inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40 | 7 to 13.8 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 34 | 7 to 13.8 | 0.2 | 3250 | 37.43 | 0.181inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0812L
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.9CFM 25dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 25 | 7 to 13.8 | 0.09 | 2400 | 27.9 | 0.102inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0812SH-TP12
DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 10 to 13.2 | 0.3 | 4500 | 55.59 | 0.38inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 7 to 13.8 | 0.16 | 3000 | 35.31 | 0.159inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No |