Delta Electronics Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Manufacturer Type | Category | Typical Cooling Capacity - (BTU/h) | Maximum Voltage Rating - (V) | Thermal Resistance | Noise Level - (dBA) | Maximum Input Voltage - (V) | Input Voltage Range - (V) | Maximum Running Current - (A) | Line Current - (A) | Refrigerant Type | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFB0712HHD77
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm Box
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 50 | 9 to 16 | 0.53 | 5500 | 14.7 | 1.41inH2O | Plastic | Ball | 75.7 X 80.6 X 26.2 | 85 | 75.7 | 26.2 | 80.6 | Box | No | No | No | No | EAR99 | No | |||||||||||||||||
FFB03612EHN-BGA
DC AXIAL FAN
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50 | 7 to 13.2 | 0.33 | 14500 | 16.3 | 1inH2O | Plastic | Ball | 36 X 36 X 28 | Square | 36 | 28 | 36 | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BFB1624H-F00 DC Blower Centrifugal Ball Bearing 24V 14V to 26.4V 61.8CFM 56.5dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 56.5 | 14 to 26.4 | 0.74 | 2200 | 61.8 | 1.387inH2O | Plastic | Ball | 159 | 40 | 165 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| ASB0412VHA-A DC Fan |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
BFB0712HH-A
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 15.33CFM 51dB
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 51 | 7 to 13.8 | 0.34 | 4400 | 15.327 | 0.977inH2O | Plastic | Ball | 90 | 75.7 | 25 | 75.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| FFB0448EN-00EEY DC Fan |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AFB0412HA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.899CFM 27dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 27 | 7 to 13.8 | 0.04 | 6000 | 6.899 | 0.14inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
AFB0412SHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 7 to 13.8 | 0.25 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | ||||||||||||||||||
AFB0412HHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32 | 7 to 13.8 | 0.13 | 8300 | 11.48 | 0.359inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0412SHB-SP04
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 10.8 to 13.2 | 0.16 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0424SHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 14 to 27.6 | 0.12 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0424VHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13CFM 36.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36.5 | 14 to 27.6 | 0.1 | 9500 | 13 | 0.459inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||||||||||
AFB04512MA
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB 45 X 45 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 30 | 7 to 13.8 | 0.11 | 5000 | 9.85 | 0.127inH2O | Ball | 45 X 45 X 10 | Square | 45 | 10 | 45 | No | No | No | No | EAR99 | No | |||||||||||||||||||
AFB0512HB-TP41
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 17.97CFM 34dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 34 | 10.8 to 13.2 | 0.12 | 6300 | 17.97 | 0.23inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 20 | 50 | 15 | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
AFB0512HB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32 | 7 to 13.8 | 0.1 | 5600 | 14.13 | 0.24inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 50 | 15 | 50 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0524HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36 | 14 to 27.6 | 0.08 | 6400 | 16.24 | 0.315inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 32 | 50 | 15 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||
AFB0524VHD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
AFB0524VHD-TZW5
DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 38 | 50 | 20 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-ABF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
AFB0612H-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 34 | 4 to 13.8 | 0.14 | 4250 | 23.38 | 0.211inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
AFB0612L-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 26.5 | 4 to 13.8 | 0.08 | 3100 | 16.81 | 0.113inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612EH-A-R00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 4 to 13.8 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612HB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32 | 7 to 13.8 | 0.1 | 4000 | 15.36 | 0.155inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
AFB0612SH-ABF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 4 to 13.8 | 0.27 | 6000 | 34.15 | 0.422inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No |