Delta Electronics Blowers and Fans
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0412HHA-AF00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.05 | 7000 | 8.15 | 0.19inH2O | 31.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | |||||||||
AFB0624EH-SP50
DC Fan Axial Ball Bearing 24V 38.35CFM 46.5db 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 21.6 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 80 | 60 | 25.4 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||
FFB0824VHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 57.21CFM 44.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.24 | 4200 | 57.21 | 0.424inH2O | 44.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| PFB1248UHE-EP DC Fan Axial Ball Bearing 48V 30V to 60V 243.66CFM 66dB 120 X 120 X 38mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 30 to 60 | 0.88 | 5300 | 243.66 | 1.311inH2O | 66 | Ball | Square | 120 X 120 X 38 | Axial | 380 | 120 | 38 | 120 | Plastic | Unknown | No | No | No | No | EAR99 | No | |||||||
PFB0624GHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 55.63CFM 57.5dB 60 X 60 X 38mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.48 | 10000 | 55.63 | 1.444inH2O | 57.5 | Ball | Square | 60 X 60 X 38 | Axial | 130 | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB0424SHB-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.12 | 11000 | 14.83 | 0.601inH2O | 41.5 | Ball | Square | 40 X 40 X 15 | Axial | 25 | 40 | 15 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
FFB0412VHN-BF00
DC Axial Fan 12V
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 32 | 40 | 28 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.2 | 3250 | 37.43 | 0.181inH2O | 34 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
FFB0424VHN-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.1 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
FFB03812MN-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.44CFM 45dB 38 X 38 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.25 | 10000 | 12.44 | 0.566inH2O | 45 | Ball | Square | 38 X 38 X 28 | Axial | 38 | 28 | 38 | Plastic | No | No | No | No | No | EAR99 | |||||||||
| AFC0712DD-TP10 DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.86CFM 44.3dB 70 X 70 X 20mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 8 to 13.2 | 0.35 | 5000 | 46.86 | 0.285inH2O | 44.3 | Ball | Square | 70 X 70 X 20 | Axial | 68 | 70 | 20 | 70 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
BFB0512VHD-F00
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 5 to 13.8 | 0.23 | 5300 | 6.75 | 0.732inH2O | 38.5 | Ball | 50 X 50 X 20 | Centrifugal | 35 | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BFB0712HHD77
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm Box
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 9 to 16 | 0.53 | 5500 | 14.7 | 1.41inH2O | 50 | Ball | 75.7 X 80.6 X 26.2 | Centrifugal | 85 | 75.7 | 26.2 | 80.6 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
EFB0612HHA-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB 60 X 60 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.18 | 4800 | 21.19 | 0.169inH2O | 36.5 | Ball | Square | 60 X 60 X 10 | Axial | 60 | 10 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
FFB0812VHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.38 | 4200 | 57.21 | 0.424inH2O | 44.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0524VHD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | 40.5 | Ball | Square | 50 X 50 X 20 | Axial | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | Yes | No | ||||||||
THD1348HE
DC Fan Axial Ball Bearing 48V 36V to 60V 490CFM 82dB 134 X 134 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 36 to 60 | 5 | 12500 | 490 | 7.1inH2O | 82 | Ball | Square | 134 X 134 X 38 | Axial | 720 | 134 | 38 | 134 | Aluminum | No | No | No | No | EAR99 | No | ||||||||
AFB1224HHE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.3 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 103.71CFM 44.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.23 | 3100 | 103.71 | 0.371inH2O | 44.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
FFB1312SHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 180CFM 56.5dB 127 X 127 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 1.85 | 3450 | 180 | 0.642inH2O | 56.5 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB0724H
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 0.12 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | 75.7 X 75.7 X 30 | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
PFB0512EHF
DC Fan Axial Ball Bearing 12V 5V to 13.2V 31.55CFM 51.2dB 50 X 50 X 32mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.54 | 10000 | 31.55 | 1.051inH2O | 51.2 | Ball | Square | 50 X 50 X 32 | Axial | 58 | 50 | 32 | 50 | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB0812LB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.09 | 2400 | 24.72 | 0.087inH2O | 27.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | ||||||||||
FFB0912SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 100.29CFM 52.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.75 | 4400 | 100.29 | 0.572inH2O | 52.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
PFB0812DHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 132.6CFM 65dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 2.75 | 9000 | 132.6 | 2.03inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | No | EAR99 | No |