Delta Electronics Blowers and Fans
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0824HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.1 | 3400 | 35.67 | 0.159inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0805L
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.24 | 2400 | 27.9 | 0.102inH2O | 25 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
BFB1012HD-04D4L
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 18.3CFM 50dB 100 X 97.7 X 28.2mm Box
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 9 to 16 | 0.58 | 4000 | 18.3 | 1.62inH2O | 50 | Ball | 100 X 97.7 X 28.2 | Centrifugal | 125 | 100 | 28.2 | 97.7 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
FFB1224HH-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 114.73CFM 49.7dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.28 | 3100 | 114.73 | 0.288inH2O | 49.7 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
FFB0412VHNR00
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.509inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | Unknown | No | No | No | No | EAR99 | No | ||||||||
FFB0412UHN-TYYK
DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5.5 to 13.2 | 0.65 | 18500 | 27.05 | 2.111inH2O | 58.5 | Ball | Square | 40 X 40 X 28 | Axial | 47 | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | ||||||||
| EFB0824LB-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 29.62CFM 30dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.08 | 2300 | 29.62 | 0.067inH2O | 30 | Ball | Square | 80 X 80 X 15 | Axial | 67 | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||
FFB0412MN
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 8.05CFM 30dB 40 X 40 X 28mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 13.8 | 0.05 | 5000 | 8.05 | 0.148inH2O | 30 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | No | EAR99 | |||||||||
FFB1224VHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.56 | 3200 | 151.85 | 0.445inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| PFR0812XHE-SP00 DC Fan Axial Ball Bearing 12V 9V to 12.6V 134.292CFM 71.5dB 80 X 80 X 38mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 9 to 12.6 | 3.5 | 13300 | 134.292 | 3inH2O | 71.5 | Ball | Square | 80 X 80 X 38 | Axial | 260 | 80 | 38 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AFB0812VHBF00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.19 | 3700 | 39.2 | 0.188inH2O | 39.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0612VHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.42CFM 37dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.16 | 5000 | 19.42 | 0.24inH2O | 37 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| BFB03505HA-CF00 DC Fan |
|
Delta Electronics | Gebläse und Lüfter | Ball | Plastic | No | No | No | No | EAR99 | |||||||||||||||||||||||
BFB1012EH-AF00
DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 7 to 12.6 | 2.45 | 5300 | 46 | 2.814inH2O | 64 | Ball | Centrifugal | 97.2 | 33 | 94.4 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
EFB1724LG
DC Fan Ball Bearing 24V 0.39A 9.36W 2800RPM 210.12CFM 48dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 12 to 28 | 0.39 | 2800 | 210.12 | 0.469inH2O | 48 | Ball | Axial | 50.8 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0412VHB-TP25
DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.18 | 9500 | 13 | 0.459inH2O | 36.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0612VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.18 | 4800 | 19.78 | 0.275inH2O | 33 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0424VHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13CFM 36.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.1 | 9500 | 13 | 0.459inH2O | 36.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
PFB0912GHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 129.31CFM 60.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 1.22 | 6000 | 129.31 | 1.015inH2O | 60.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0412SHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.25 | 11000 | 14.83 | 0.601inH2O | 41.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
| AFB0924VHD-F00 Dc Fan Ball Bearing |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| AFB0405MA-AFGE Thermal Management, DC Fan |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | EAR99 | No | |||||||||||||||||||||||||||
EFB0505LA
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.5CFM 18dB 50 X 50 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.07 | 3500 | 7.5 | 0.068inH2O | 18 | Ball | Square | 50 X 50 X 10 | Axial | 25 | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB1224SHE-R00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB04512HD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.91CFM 24.5dB
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 5 to 13.8 | 0.1 | 3800 | 4.91 | 0.336inH2O | 24.5 | Ball | Centrifugal | 45 | 20 | 45 | Plastic | No | No | No | No | EAR99 | No |