Delta Electronics Blowers and Fans
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0824GHE-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.65 | 6800 | 99.01 | 1.006inH2O | 54 | Ball | Square | 80 X 80 X 38 | Axial | 156 | 80 | 38 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||
QFR0812SH-CX13
DC FAN AXIAL BALL BEARING 12V 5V TO 13.2V 54.57CFM 41.2DB 80 X 80 X 25.4MM
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.33 | 4300 | 54.57 | 0.331inH2O | 41.2 | Ball | Square | 80 X 80 X 25.4 | Axial | 88 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | Yes | Yes | |||||||
| FFC0948BY7T DC Fan Axial Ball Bearing 48V 36V to 75V 86.4CFM 49.5dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 36 to 75 | 0.17 | 3900 | 86.4 | 0.355inH2O | 49.5 | Ball | Square | 92 X 92 X 25.4 | Axial | 115 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||
BFB0524H-R00
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 3.88CFM 38dB 51 X 51.3 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 14 to 27.6 | 0.09 | 5500 | 3.88 | 0.709inH2O | 38 | Ball | 51 X 51.3 X 15 | Centrifugal | 28 | 51 | 15 | 51.3 | Plastic | No | No | No | No | EAR99 | No | |||||||||
EFB0612LA-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 13.42CFM 24.5dB 60 X 60 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.07 | 3000 | 13.42 | 0.065inH2O | 24.5 | Ball | Square | 60 X 60 X 10 | Axial | 60 | 10 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0624MB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13.45CFM 29dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.06 | 3500 | 13.45 | 0.119inH2O | 29 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | No | No | No | EAR99 | |||||||||
PFM0812HE-01BFY
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 129.42CFM 77dB 80 X 80 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10.8 to 12.6 | 4.3 | 16300 | 129.42 | 4.969inH2O | 77 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | No | No | No | No | EAR99 | No | ||||||||||
ASB03512HA-AF00
Fans and Blowers
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.06 | 7000 | 5.5 | 0.108inH2O | 22 | Sleeve | Square | 35 X 35 X 10 | Axial | 10 | 35 | 10 | 35 | Plastic | No | No | No | No | EAR99 | No | ||||||||
FFB0812SH-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | 48.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
BFB04512HHA-C
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.496CFM 35.5dB 45 X 45 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Blower | 5 to 13.2 | 0.13 | 5900 | 3.496 | 0.56inH2O | 35.5 | Ball | Square | 45 X 45 X 10.3 | Centrifugal | 18.1 | 45 | 10.3 | 45 | Plastic | No | No | No | No | EAR99 | No | ||||||||
FFB0924VHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 85.46CFM 47.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.28 | 3800 | 85.46 | 0.406inH2O | 47.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| BFB0312LA-C Blowers and Fans DC Fan |
|
Delta Electronics | Gebläse und Lüfter | DC Blower | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
QFR1248GHE
DC Fan Axial Ball Bearing 48V 33V to 52.8V 210.38CFM 64dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 33 to 52.8 | 0.5 | 6000 | 210.38 | 1.17inH2O | 64 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224VHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.38 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
FFB0824EHE-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.5 | 5700 | 80.16 | 0.812inH2O | 52.5 | Ball | Square | 80 X 80 X 38 | Axial | 170 | 80 | 38 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AUB0524VHD
DC Fan Axial Ball 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.1 | 7000 | 20.3 | 0.303inH2O | 40.5 | Superflo | Square | 50 X 50 X 20 | Axial | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0405HHA-AF00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.09 | 7000 | 8.15 | 0.19inH2O | 31.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
EFB0512HHAFAH
DC Fan Axial Ball Bearing 12V 5V to 13.2V 7.47CFM 29.5dB 45 X 9.8mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.2 | 0.13 | 5000 | 7.47 | 0.056inH2O | 29.5 | Ball | Round | 45 X 9.8 | Axial | 12 | 9.8 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.5 | 4500 | 67.02 | 0.392inH2O | 48.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 115 | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AFB0924SH-TZUH
DC Fan Plastic Ball Bearing
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.4 | 0.4 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | Yes | No | |||||||
AFB1224SHE-C
DC Fan Axial Ball Bearing 24V 14V to 28V 190.481CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 28 | 0.62 | 4100 | 190.481 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||
EFB0412VHD-SP05
DC Fan Axial Ball Bearing 12V 5V to 13.8V 10.1CFM 34.5dB 40 X 40 X 20mm PWM/Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 5 to 13.8 | 0.12 | 9000 | 10.1 | 0.416inH2O | 34.5 | Ball | Square | 40 X 40 X 20 | Axial | 33 | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
| PFB1224UHE-T50F DC Fan Ball Bearing 24V 2A 48W 5500RPM 252.85CFM 66.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 26.5 | 2 | 5500 | 252.85 | 1.412inH2O | 66.5 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.09 | 8300 | 11.48 | 0.359inH2O | 32 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| EFB0405LD DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.1 | 5000 | 5.54 | 0.136inH2O | 22 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No |