Delta Electronics Ventilatoren / Lüfter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB1212HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.33 | 2800 | 95.14 | 0.304inH2O | 41.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB 120 X 120 X 25.4mm Tachometer
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.33 | 2800 | 95.14 | 0.304inH2O | 41.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AFB1212L
DC Fan Axial Ball Bearing 12V 7V to 13.8V 62.93CFM 32.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.14 | 1900 | 62.93 | 0.154inH2O | 32.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212SHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 1.05 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | |||||||||
AFB1212HHE-TP02
DC Fan Axial Ball 12V 10.8V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 0.4 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | Yes | Yes | ||||||||
AFB1212VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 103.75CFM 44.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.4 | 3100 | 103.75 | 0.371inH2O | 44.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB1212HHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.46 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB1212VHE-F00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.6 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1212VH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 103.75CFM 44.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.4 | 3100 | 103.75 | 0.371inH2O | 44.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212VHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.6 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212HE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.32 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 113.11CFM 46.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.53 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| AFB1224EHE-EP DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 21.6 to 26.4 | 0.85 | 4600 | 212.573 | 0.844inH2O | 58.5 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212H-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.23 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | |||||||
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.14 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224HE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | |||||||||
AFB1212H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.23 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AFB1224HE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224HE-R00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224EHE-CF00
DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 28 | 0.85 | 4600 | 212.57 | 0.844inH2O | 58.5 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | |||||||||
AFB1212VHE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 4 to 13.2 | 0.6 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224HH-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.18 | 2800 | 95.14 | 0.304inH2O | 41.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224SH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.11CFM 46.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 27.6 | 0.28 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB1224SHE-CR00
DC Fan Axial Ball Bearing 24V 14V to 28V 190.48CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 14 to 28 | 0.62 | 4100 | 190.48 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224SHE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No |