Diodes Incorporated Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AP7345D-3318RH4-7 LDO Regulator Pos 3.3V1.8V 0.3A/0.3A 8-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 2 | Positive | ±1 | Fixed | 3.3|1.8 | 0.3 | 1.7 | 600 | 5.25 | Tape and Reel | 0.39@300mA|0.29@300mA | 0.1%/V(Typ) | 30mV | 8 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||
| AP7354-28FS4-7 LDO Regulator Pos 2.8V 0.15A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15 | 2 | 315 | 5.5 | Tape and Reel | 0.4@150mA | 0.1%/V | 40mV | 4 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||
AP7331-12WG-7
LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.3 | 2 | 640 | 6 | Tape and Reel | 0.2%/V | 0.6% | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
AZ1117IH-ADJTRG1
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.25 to 12 | 1 | 3.2 | 15 | 1.3@0.8A | 0.1% | 1% | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||||
ZXTR2005P5-13
Standard Regulator Pos 5V 0.042A 3-Pin(2+Tab) PowerDI 5 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 5 | 0.042 | 10 | 1820 | 100 | Tape and Reel | 300mV | -400mV | 3 | PowerDI 5 | No | No | No | No | No | EAR99 | No | ||||||||
AP2204RA-5.0TRG1
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.2(Typ) | 2.6 | 24 | Tape and Reel | 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | 0.05%(Typ) | 0.5%(Typ) | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
ZMR330FTA
Standard Regulator Pos 3.3V 0.05A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | Fixed | 3.3 | 0.05 | 4.8 | 500 | 24 | Tape and Reel | 15mV | 30mV | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||
AP7312-1833W6-7
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 2 | Positive | ±2 | Fixed | 1.8|3.3 | 0.15 | 2 | 950 | 6 | Tape and Reel | 0.3@150mA|0.2@150mA | 0.2%/V | 0.6% | 6 | SOT-26 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||
AZ1117CH-ADJTRG1
LDO Regulator Pos 1.35A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.35(Typ) | 15 | Tape and Reel | 1.3@0.8A | 0.1% | 1% | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
AP2112M-3.3TRG1
LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3.3 | 0.6(Min) | 2.5 | 6 | Tape and Reel | 0.2@300mA|0.4@600mA|0.008@10mA | 0.02%/V(Typ) | 0.2%/A(Typ) | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
AP2127K-3.3TRG1
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4 | 2.5 | 6 | Tape and Reel | 0.3@300mA | 5mV | 10mV | 5 | SOT-23 | No | No | No | No | No | EAR99 | Yes | No | |||||||
ZXTR2005Z-7
Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 5 | 0.038 | 10 | 1700 | 100 | Tape and Reel | 300mV | -400mV | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |||||||
AZ1117ID-5.0TRG1
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 3.2 | 15 | 1.4@0.8A | 6mV | 15mV | 3 | DPAK | TO | No | No | No | No | EAR99 | No | |||||||||
AZ1117H-3.3TRG1
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
AP7333-30SAG-7
LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.3 | 2 | 600 | 6 | Tape and Reel | 0.55@300mA | 0.2%/V | 0.6% | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
AP2204RA-3.3TRG1
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.2(Typ) | 2.6 | 24 | Tape and Reel | 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | 0.05%(Typ) | 0.5%(Typ) | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
AP7312-1233W6-7
LDO Regulator Pos 1.2V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 2 | Positive | ±2 | Fixed | 1.2|3.3 | 0.15 | 2 | 950 | 6 | Tape and Reel | 0.3@150mA|0.2@150mA | 0.2%/V | 0.6% | 6 | SOT-26 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||
ZXTR2112FQ-7
Standard Regulator Pos 12V 0.05A Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 12 | 0.05 | 15 | 625 | 60 | Tape and Reel | 150mV(Typ) | -100mV | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | ||||||
AP7333-25SAG-7
LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.3 | 2 | 600 | 6 | Tape and Reel | 0.55@300mA | 0.2%/V | 0.6% | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
AP7370-50SA-7
LDO Regulator Pos 5V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.3 | 3.2 | 18 | 0.55@100mA | 0.05%/V(Typ) | 0.5%(Typ) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||
AP7347DQ-33W5-7
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.5 | 1.7 | 890 | 5.5 | Tape and Reel | 0.32@500mA | 0.1%/V | 45mV | 5 | SOT-25 | SOT | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||
AP7347DQ-17FDZW-7
LDO Regulator Pos 1.7V 0.5A 6-Pin WDFN EP T/R Automotive AEC-Q100
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.7 | 0.5 | 1.7 | 2300 | 5.5 | Tape and Reel | 0.55@500mA | 0.1%/V | 45mV | 6 | WDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||
AZ1117H-3.3TRE1
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
AP7313-33SRG-7
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23R T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 2 | 540 | 6 | Tape and Reel | 0.3@150mA | 0.2%/V | 0.6% | 3 | SOT-23R | No | No | No | No | No | EAR99 | No | No | ||||||
AP7313-12SRG-7
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23R T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.15 | 2 | 540 | 6 | Tape and Reel | 0.2%/V | 0.6% | 3 | SOT-23R | SOT | No | No | No | No | No | EAR99 | No | No |