Diotec Semiconductor AG Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Number of Outputs | Topology | Polarity | Output Voltage Range - (VDC) | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Initial Accuracy | Accuracy - (%) | Input Voltage Range | Output Voltage - (V) | Maximum Power Dissipation - (mW) | Reference Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-05U
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
460
Von 0,0164 € bis 0,0469 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 5 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-1.2U
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
150
Von 0,0955 € bis 0,2066 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | <1.8 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.2 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-ADU
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
1.274
Von 0,0195 € bis 0,0508 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | LDO | Adjustable | 1 | Positive | <1.8 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.238 to 1.262 | 4000 | 1.25 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.2% | 0.4% | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI78L15DAB
Standard Regulator Pos 15V 0.1A 8-Pin SO T/R
|
Bestand
4.000
0,0585 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 15 | 35 | Tape and Reel | 300mV | 150mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI79L18UAB
Standard Regulator Neg -18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
1.000
0,0582 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -33 | 0.1 | ±5 | <1.8 | -18 | -20.5 | Tape and Reel | 360mV | 180mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI78L05UAB
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
1.000
0,0498 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 0.1 | ±5 | 10 to 20|20 to 50|<1.8|1.8 to 10 | 5 | 30 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI78L08UAB
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Bestand
19.000
Von 0,0604 € bis 0,0714 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 8 | 30 | Tape and Reel | 175mV | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
MMTL431A
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
Bestand
1.970
Von 0,028 € bis 0,0487 €
pro Stück
|
Diotec Semiconductor AG | Spannungsreferenzen | Adjustable | Shunt | 100 | 0.5% | 2.495 to 36 | 300 | 37 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MMTL431AR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
Bestand
3.000
0,0366 €
pro Stück
|
Diotec Semiconductor AG | Spannungsreferenzen | Adjustable | Shunt | 100 | 0.5% | 2.495 to 36 | 300 | 37 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
LDI1117-2.5U
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 2.5 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-1.2H
LDO Regulator Pos 1.2V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | <1.8 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.2 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
LDI1117-1.8U
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.8 | 4000 | 15 | 1.25@1A|1.1@0.1A|1.18@0.5A | 6mV | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-1.5U
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | <1.8 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.5 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-3.3U
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Von 0,0385 € bis 0,0409 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 3.3 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L08UAB
Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -23 | 0.1 | ±5 | <1.8 | -8 | -10.5 | Tape and Reel | 175mV | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-1.2D
LDO Regulator Pos 1.2V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | <1.8 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 1.2 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
LDI8233-05EN
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 5.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||||||||
LDI812C-3.3UA
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 0.05 | ±2 | 1.8 to 10|10 to 20|<1.8 | 3.3 | 1000 | 16 | Tape and Reel | 0.41@10mA | 20mV | 45mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI79L18ZAB
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | 0.1 | ±5 | <1.8 | -18 | -35 | Ammo | 360mV | 180mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78L10UAB
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 10 | Tape and Reel | 230mV | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
DI62063.6S1
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 0.2 | ±1 | <1.8|1.8 to 10 | 3.6 | 250 | 7 | Tape and Reel | 0.35@30mA|0.68@100mA | 0.25%/V | 65mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI79L08DAB
Standard Regulator Neg -8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -23 | 0.1 | ±5 | <1.8 | -8 | -30 | Tape and Reel | 175mV | 80mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L15ZAB
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 15 | 35 | Tape and Reel | 300mV | 150mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78M06UAB
Voltage Regulator, SOT-89, 35V
|
|
Diotec Semiconductor AG | Linear Regulators | 0.5 | 5.75 | 35 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LDI1117-3.3D
LDO Regulator Pos 3.3V 1A 8-Pin SO T/R
|
Von 0,0728 € bis 0,0795 €
pro Stück
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 3.3 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No |