Diotec Semiconductor AG Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Number of Outputs | Topology | Output Voltage Range - (VDC) | Input Voltage Range - (V) | Initial Accuracy | Minimum Input Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Reference Voltage - (V) | Maximum Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Maximum Dropout Voltage @ Current - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L09UAB
Standard Regulator Neg -9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -24 | -9 | -11.5 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI78L18DAB
Standard Regulator Pos 18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 18 | 40 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L05DAB
Standard Regulator Pos 5V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|20 to 50|10 to 20 | 5 | 30 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L15UAB
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 15 | 35 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI79L06DAB
Standard Regulator Neg -6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -20 | -6 | -30 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI79L12DAB
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -27 | -12 | -12.6 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L18ZAB
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 18 | 40 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L12ZAB
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -12 | -35 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI62061.8S1
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 1.8 | 7 | 0.2 | 250 | Tape and Reel | 0.39@30mA|0.78@60mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI79L05ZAB
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -5 | -30 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -20 | -6 | -8 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI78L05ZAB
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 5 | 30 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI559-3.6EN
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | 1.8 to 10|10 to 20 | 2.5 | 3.6 | 18 | 0.3(Typ) | 500 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||
LDI75L05UA
Voltage Regulator, SOT-89, 24V
|
|
Diotec Semiconductor AG | Linear Regulators | 24 | 0.1 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | |||||||||||||||||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -25 | -10 | -10.5 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 12 | 35 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LDI812C-5.0SFA
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 0.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -33 | -18 | -18.9 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | 10 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
LDI1117-05D
LDO Regulator Pos 5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20 | 5 | 15 | 1 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L24ZAB
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 20 to 50 | <1.8|1.8 to 10|10 to 20|20 to 50 | 24 | 40 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI559-3.3EN
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | 1.8 to 10|10 to 20 | 2.5 | 3.3 | 18 | 0.3(Typ) | 500 | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||||||
LDI1117-1.5D
LDO Regulator Pos 1.5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | <1.8 | <1.8|1.8 to 10|10 to 20 | 1.5 | 15 | 1 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L3.3ZAB
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 3.3 | 30 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L08ZAB
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -8 | -30 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No |