Diotec Semiconductor AG GP BJT
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBTA92-AQ
Trans GP BJT PNP 300V 0.5A 250mW Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||
BC817-25-Q
Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 160@100mA@1V|40@500mA@1V | 310 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
BCX56-10
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 100 | 5 | 1 | 63@150mA@2V|25@500mA@2V | 2000 | 0.5@50mA@500mA | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
BC549CBK
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box
|
Von 0,0124 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
BC548BBK
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box
|
Von 0,0124 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
BCW66F
Trans GP BJT NPN 45V 0.6A 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 75 | 5 | 1.25@10mA@100mA|2@50mA@500mA | 0.6 | 50@100uA@10V|110@10mA@1V|160@100mA@1V|60@500mA@2V | 300 | 0.3@10mA@100mA|0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
BC859A
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R
|
Von 0,009 € bis 0,0099 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
BC546ABK
Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Bulk
|
Von 0,0158 € bis 0,017 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Bulk | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
BC857S-AQ
PNP Transistors Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Dual | 0.1 | 310 | 100 | 6 | SOT-363 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | No | No | |||||||||||||||
BC807-16R13
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V | 310 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | |||||||||
MMBT2222A-AQ
Surface Mount Si-Epi-Planar Switching Transistors
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.6 | 3 | SOT-23 | No | |||||||||||||||||||||||||
BC338-25
Trans GP BJT NPN 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Von 0,0161 € bis 0,0176 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 25 | 5 | 0.8 | 160@100mA@1V|100@300mA@1V | 625 | 0.7@50mA@500mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||
BC328-16
Trans GP BJT PNP 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Von 0,0161 € bis 0,0176 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | 25 | 5 | 0.8 | 100@100mA@1V | 625 | 0.7@50mA@500mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||
BC858B-AQ
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
BC808-16
Trans GP BJT PNP 25V 0.8A 310mW 3-Pin SOT-23 T/R
|
Von 0,026 € bis 0,0264 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 25 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V | 310 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
BC857BR13
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | ||||||||
BC857S-Q
Trans GP BJT PNP 45V 0.1A 250mW 6-Pin SOT-363 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Dual | 2 | 45 | 50 | 5 | 0.1 | 220@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
2SC3851
Trans GP BJT NPN 60V 4A 25000mW 3-Pin(3+Tab) ITO-220F Tube
|
Von 0,2803 € bis 0,3528 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 80 | 6 | 4 | 40@1A@4V | 25000 | 0.5@0.2A@2A | Tube | 3 | ITO-220F | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BC856C-AQ
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
BC817-16-Q
Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V|40@500mA@1V | 310 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI2579N
Trans GP BJT NPN 400V 1A 1250mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 400 | 9 | 1@50mA@350mA | 1 | 15@350mA@5V|4@1000mA@5V | 1250 | 1@50mA@350mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
BC858AW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
0,0169 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
BC556ABK
Trans GP BJT PNP 65V 0.1A 500mW 3-Pin TO-92 Box
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA@NPN|0.95@5mA@100mA@PNP | 0.1 | 110@2mA@5V | 500 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
BC548C
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0124 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
BC859BW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No |