Diotec Semiconductor AG GP BJT
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC857B-C
Surface Mount General Purpose Si-Epi-Planar Transistors
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.1 | 3 | SOT-23 | Yes | Yes | ||||||||||||||||||||||||
2SA1012R
Trans GP BJT PNP 50V 5A 5000mW 3-Pin(2+Tab) TO-252AA T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Single | 1 | 50 | 5 | 5000 | 3 | TO-252AA | TO | No | No | No | No | Yes | Yes | |||||||||||||||
BC857C-AQ
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
BC859CW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
MMBTA94A
Trans GP BJT PNP 400V 0.5A 250mW 3-Pin SOT-23
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 400 | 400 | 6 | 0.75@1mA@10mA | 0.5 | 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V | 250 | 50 | 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | 3 | SOT-23 | SOT | EAR99 | Yes | Yes | |||||||||||
BC859A-AQ
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
BC847AW
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 50 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 200 | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||
BC857CW
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0125 € bis 0,0193 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
BC549B
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
BC858BW
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
BC807-16W
Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 5 | 0.5 | 100@100mA@1V | 200 | 0.7@50mA@500mA | 3 | SOT-323 | SOT | No | No | No | EAR99 | No | No | |||||||||||
BC856A-AQ
Bipolar Transistor, SOT-23, 65V, 100mA, PNP Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Single | 1 | 65 | 0.1 | 100 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | Yes | Yes | ||||||||||||||
2N3904BK
Si-Epitaxial-Planar Switching Transistors
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.2 | 625 | 3 | TO-92 | No | ||||||||||||||||||||||||
BC807-40-AQ
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 250@100mA@1V | 310 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||
BC857B-Q
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | ||||||||
BCP55-6
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,076 € bis 0,0816 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 60 | 60 | 5 | 1 | 40@150mA@2V|25@500mA@2V | 2000 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
BC857AW
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 200 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
BC857A-AQ
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 50 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 125@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
MPSA06
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Ammo
|
Von 0,0175 € bis 0,0249 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 80 | 4 | 1.2@100mA@1V | 0.5 | 100@10mA@1V|100@100mA@1V | 625 | 0.25@10mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||
DI13001
Trans GP BJT NPN 450V 0.25A 800mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 450 | 6 | 1.5@20mA@100mA | 0.25 | 10@50mA@5V|10@1mA@5V | 800 | 0.6@20mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BC328-25
Trans GP BJT PNP 25V 0.8A 625mW 3-Pin TO-92 Ammo
|
Von 0,0161 € bis 0,0176 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Si | 25 | 5 | 0.8 | 160@100mA@1V|100@300mA@1V | 625 | 0.7@50mA@500mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||
BC847BP
Trans GP BJT NPN 45V 0.1A 150mW 3-Pin DFN
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 50 | 6 | 0.1 | 200@2mA@5V | 150 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3 | DFN | DFN | No | No | No | No | EAR99 | No | No | |||||||||
BC858C
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R
|
Von 0,0198 € bis 0,0232 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 250 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
MMBT5401-Q
Trans GP BJT PNP 150V 0.6A 250mW 3-Pin SOT-23
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 150 | 160 | 5 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 50@1mA@1V|60@10mA@1V|50@50mA@1V | 250 | 0.2@1mA@10mA|0.5@5mA@50mA | 3 | SOT-23 | SOT | EAR99 | Yes | Yes | ||||||||||||
MMBTA56-AQ
General Purpose NPN Transistors Universal-NPN Automotive AEC-Q101
|
Von 0,0261 € bis 0,0281 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Single | 80 | 0.5 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |