Diotec Semiconductor AG Bipolar-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Typical Input Resistance - (kOhm) | Maximum Base-Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC2983
Trans GP BJT NPN 160V 1.5A 15000mW 3-Pin(2+Tab) DPAK T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 160 | 160 | 5 | 1.5 | 50 to 120 | 70@100mA@5V | 15000 | 1.5@50mA@500mA | 25 | Tape and Reel | 3 | DPAK | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BC807-16-AQ
Surface Mount General Purpose Si-Epi-Planar Transistors
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.8 | 310 | 3 | SOT-23 | Yes | Yes | |||||||||||||||||||||||||||||||||
BC556A
Trans GP BJT PNP 65V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 50 to 120 | 110@2mA@5V | 500 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 10 | Ammo | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
BC558B
Trans GP BJT PNP 30V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200 to 300 | 200@2mA@5V | 500 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 10 | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
BC848AW
Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0159 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 50 to 120 | 110@2mA@5V | 200 | 9 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3.5 | 10 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||
PZTA42
Trans GP BJT NPN 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.5 | 2 to 30|30 to 50 | 25@1mA@10V|40@10mA@10V|40@30mA@10V | 1500 | 0.5@2mA@20mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BC808-40
Trans GP BJT PNP 25V 0.8A 310mW 3-Pin SOT-23 T/R
|
Von 0,0127 € bis 0,0137 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 25 | 5 | 1.3@50mA@500mA | 0.8 | 200 to 300 | 250@100mA@1V | 310 | 420 | 0.7@50mA@500mA | 12 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BC856AW
Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R
|
Von 0,0157 € bis 0,0172 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 120 to 200 | 125@2mA@5V | 200 | 620 | 10 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 4.5(Max) | 10 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
BC559C
Trans GP BJT PNP 30V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 300 to 500 | 420@2mA@5V | 500 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 4 | Ammo | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
BCP56-6
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,076 € bis 0,0816 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 100 | 5 | 1 | 2 to 30|30 to 50 | 40@150mA@2V|25@500mA@2V | 2000 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BC859B
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R
|
Von 0,009 € bis 0,0099 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200 to 300 | 220@2mA@5V | 250 | 420 | 9 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 4.5 | 4 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MMBT2907A-AQ
Surface Mount Si-Epi-Planar Switching Transistors
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.6 | 3 | SOT-23 | No | |||||||||||||||||||||||||||||||||||
BC549A
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 50 to 120 | 110@2mA@5V | 500 | 0.2@0.5mA@10mA|0.6@5mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
BC817-40R13
Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
Von 0,0161 € bis 0,0176 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 30 to 50|50 to 120|120 to 200|200 to 300 | 250@100mA@1V|40@500mA@1V | 310 | 420 | 0.7@50mA@500mA | 12 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BC807-40W-AQ
Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 5 | 0.5 | 200 to 300 | 250@100mA@1V | 200 | 0.7@50mA@500mA | 12(Max) | Tape and Reel | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
2SAR544R
Trans GP BJT PNP 80V 2.5A 1000mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 80 | 6 | 2.5 | 120 to 200 | 120@100mA@3V | 1000 | 0.4@50mA@1A | 32 | 50(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BC817K-40-AQ
Surface Mount Low Rth Si-Epi-Planar Transistors Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | Single | 0.5 | 500 | Yes | AEC-Q101 | Yes | No | |||||||||||||||||||||||||||||||||
MMBTA44
Trans GP BJT NPN 400V 0.3A 250mW 3-Pin SOT-23 T/R
|
Von 0,0242 € bis 0,0264 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 400 | 400 | 6 | 0.75@1mA@10mA | 0.3 | 30 to 50|50 to 120 | 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V | 250 | 420 | 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | 7(Max) | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BC847BW-AQ
Bipolar Transistor, SOT-323, 45V, 100mA, NPN Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | NPN | Single | 1 | 45 | 0.1 | 100 | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | No | No | ||||||||||||||||||||||||
BC807-25-AQ
Bipolar Transistor, SOT-23, 45V, 800mA, PNP Automotive AEC-Q101
|
0,0147 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Single | 45 | 0.8 | 310 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | Yes | Yes | |||||||||||||||||||||||||
BC858A-AQ
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 120 to 200 | 125@2mA@5V | 250 | 420 | 9 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 4.5 | 10 | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||
MMBT3906-AQ
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 30 to 50|50 to 120 | 40@0.1mA@1V|80@1mA@1V|100mA@10mA@1V|60@50mA@1V|30@100mA@1V | 250 | 200 | 10(Max) | 0.25@1mA@10mA|0.4@5mA@50mA | 4.5(Max) | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||
MMBTRC118SS
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
|
0,0119 €
pro Stück
|
Diotec Semiconductor AG | Digital-BJT | NPN | Single | 50 | 2.2 | 0.22 | 0.1 | 30 to 50 | 33@10mA@5V | 200 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BC549BBK
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200 to 300 | 200@2mA@5V | 500 | 200 | 9 | 0.2@0.5mA@10mA|0.6@5mA@100mA | 3.5 | 4 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
BC846A
Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R
|
Von 0,0079 € bis 0,0118 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 65 | 80 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 50 to 120 | 110@2mA@5V | 250 | 420 | 9 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3.5 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes |