Diotec Semiconductor AG HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UFT800A
Diode Switching 50V 8A 2-Pin(2+Tab) TO-220AC Tube
|
Von 0,3011 € bis 0,3263 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 50 | 8 | 125 | 1 | 5 | 35 | Tube | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
US1J-Q
Diode Switching 600V 1A 2-Pin SMA
|
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 600 | 1 | 33 | 1.4@1.5A | 5 | 75 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
KBPC10/15/2514WP
Bridge, Single Phase, KBPC, 1400V, 25A
|
Von 1,0894 € bis 1,1638 €
pro Stück
|
Diotec Semiconductor AG | Brückengleichrichter | Single Phase | 1400 | 25 | 300 | 1.2@12.5A | 10 | Box | 4 | Case KBPC | No | EAR99 | Yes | Yes | |||||||||||||||||||
PPS1060
Diode Schottky 60V 10A 3-Pin(2+Tab) Power SMD T/R
|
Von 0,1303 € bis 0,1412 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single Dual Anode | 60 | 10 | 250 | 0.63 | 300 | Tape and Reel | 3 | Power SMD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ES1D-Q
Diode Switching 200V 1A 2-Pin SMA T/R
|
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 200 | 1 | 33 | 0.92 | 5 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1N4148WSGW
SMD Small Signal Switching Diodes
|
|
Diotec Semiconductor AG | Gleichrichter | 2 | SOD-323 | SOD | No | ||||||||||||||||||||||||||||
UGB8AT
Diode Switching 50V 8A 3-Pin(2+Tab) D2PAK Tube
|
Von 0,2627 € bis 0,2847 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single Dual Cathode | 50 | 8 | 125 | 1 | 5 | 35 | Tube | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SBX2540-3G
Diode Schottky 40V 25A 2-Pin Ammo
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 40 | 25 | 330 | 0.57 | 200 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SB1240-3G
Diode Schottky 40V 12A 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 40 | 12@Ta=50C | 320 | 0.55 | 200 | Ammo | 2 | DO-201 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
S1M-Q
Diode Switching 1KV 1A 2-Pin SMA T/R
|
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 1000 | 1 | 32 | 1.1 | 5 | 1500(Typ) | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SK3H10
Diode Schottky 100V 3A 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 100 | 3 | 80 | 0.82 | 2 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SMS2100R7
Diode Schottky 100V 2A 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 100 | 2 | 55 | 0.79 | 500 | Tape and Reel | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
B380S2A-SLIM
Rectifier Bridge Diode Single 600V 2.3A 4-Pin SO-DIP SLIM T/R
|
Von 0,057 € bis 0,0728 €
pro Stück
|
Diotec Semiconductor AG | Brückengleichrichter | Single Phase | Standard Recovery Rectifier | Single | 600 | 2.3@Ta=50°C | 250 | 72 | 0.95@2A | 5 | 1500(Typ) | Tape and Reel | 4 | SO-DIP SLIM | DIP | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SBX2040-3G
Diode Schottky 40V 20A 2-Pin Ammo
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 40 | 20@Ta=50C | 330 | 0.53 | 60 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FX2000B
Diode Switching 100V 20A 2-Pin Case P-600 Ammo
|
Von 0,3076 € bis 0,3334 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 100 | 20@Ta=50C | 715 | 0.94 | 5 | 200 | Ammo | 2 | Case P-600 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
EM513-AQ
Diode Switching 1.6KV 1A 2-Pin DO-41 Ammo Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 1600 | 1@Ta=75C | 30 | 1.1 | 5 | 1500(Typ) | Ammo | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||
FR20DKD2
Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK Tube
|
Von 0,3518 € bis 0,3813 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single Dual Cathode | 200 | 20 | 390 | 0.96 | 5 | 350 | Tube | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
BYP60A05
Diode Switching 50V 60A 2-Pin Ammo
|
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 50 | 60 | 500 | 1.1 | 100 | 1500(Typ) | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SB320
Diode Schottky 20V 3A 2-Pin DO-201 Ammo
|
Von 0,145 € bis 0,1484 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 20 | 3@Ta=75C | 100 | 0.5 | 500 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SI-A3000
High Voltage Silicon Rectifier Diodes
|
Von 26,8207 € bis 28,219 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | 8000 | Box | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
MBRS20200CT
Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK Tube
|
Von 0,2552 € bis 0,2767 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Dual Common Cathode | 200 | 20 | 150 | 0.95@10A | 50 | Tube|Cardboard | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RGL34D
Diode Switching 200V 0.5A 2-Pin Mini-MELF T/R
|
Von 0,029 € bis 0,0348 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Switching Diode | Single | 200 | 0.5 | 10 | 1.3 | 5 | 150 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SK3030CD2
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Tube
|
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Dual Common Cathode | 30 | 30 | 280 | 0.55@15A | 500 | Tube | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
SBCT10100
Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube
|
Von 0,2768 € bis 0,2999 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Dual Common Cathode | 100 | 10 | 120 | 0.92 | 300 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SBT1840-3G
Diode Schottky 40V 18A 2-Pin(2+Tab) TO-220AC Tube
|
Von 0,2915 € bis 0,3159 €
pro Stück
|
Diotec Semiconductor AG | Gleichrichter | Schottky Diode | Single | 40 | 18 | 320 | 0.535 | 100 | Tube | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes |