Diotec Semiconductor AG Reglerdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Peak Operating Voltage - (V) | Configuration | Maximum Limiting Voltage - (V) | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMZ56
Diode Zener Single 56V 5% 2000mW 2-Pin MELF T/R
|
Von 0,0396 € bis 0,0431 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 56 | 5% | 10 | 2000 | 1 | 33@Ta=50°C | 60 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMY200B
Zener Diode Single 200V 2% 350Ohm 1300mW 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 200 | 2% | 2.5 | 1300 | 1 | 6@Ta=50°C | 350 | Tape and Reel | 2 | MELF | MELF | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMZ82
Diode Zener Single 82.5V 5% 2000mW 2-Pin MELF T/R
|
Von 0,0396 € bis 0,0431 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 82.5 | 5% | 10 | 2000 | 1 | 23@Ta=50°C | 100 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin DO-201 Ammo
|
Von 0,0792 € bis 0,0997 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 43 | 5% | 30 | 5000 | 0.5 | 110@Ta=50°C | 20 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5378B
Zener Diode Single 100V 5% 90Ohm 5000mW 2-Pin DO-201 Ammo
|
Von 0,1007 € bis 0,1097 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 100 | 5% | 12 | 5000 | 0.5 | 48@Ta=50°C | 90 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5375B
Zener Diode Single 82V 5% 65Ohm 5000mW 2-Pin DO-201 Ammo
|
Von 0,1007 € bis 0,1097 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 82 | 5% | 15 | 5000 | 0.5 | 58@Ta=50°C | 65 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ3C130
Diode Zener Single 132.5V 5% 3000mW 2-Pin MELF T/R
|
Von 0,058 € bis 0,0632 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 132.5 | 5% | 5 | 3000 | 1 | 21@Ta=50°C | 300 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ3C30
Zener Diode Single 30V 5% 15Ohm 3000mW 2-Pin MELF T/R
|
Von 0,058 € bis 0,0632 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 30 | 5% | 25 | 3000 | 1 | 94@Ta=50°C | 15 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
Z3SMC43
Diode Zener Single 43V 5% 3000mW 2-Pin SMC T/R
|
Von 0,1028 € bis 0,1114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 43 | 5% | 10 | 3000 | 1 | 65@Ta=50°C | 45 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZMY43
Zener Diode Single 43V 5% 45Ohm 1300mW 2-Pin MELF T/R
|
Von 0,0391 € bis 0,0425 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 43 | 5% | 10 | 1300 | 1 | 28@Ta=50°C | 45 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZX84B3V3
Diode Zener Single 3.3V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 3.3 | 2% | 5 | 300 | 5 | 89 | 85 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5352B
Diode Zener Single 15V 5% 5000mW 2-Pin DO-201 Ammo
|
Von 0,1007 € bis 0,1097 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 15 | 5% | 75 | 5000 | 1 | 317@Ta=50°C | 2.5 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5364B
Diode Zener Single 33V 5% 5000mW 2-Pin DO-201 Ammo
|
Von 0,0781 € bis 0,1036 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 33 | 5% | 40 | 5000 | 0.5 | 144@Ta=50°C | 10 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5373B
Diode Zener Single 68V 5% 5000mW 2-Pin DO-201 Ammo
|
Von 0,0782 € bis 0,0993 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 68 | 5% | 20 | 5000 | 0.5 | 70@Ta=50°C | 44 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZX84B6V2
Diode Zener Single 6.2V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 6.2 | 2% | 5 | 300 | 3 | 47 | 10 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZX84C2V4
Zener Diode Single 2.4V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
|
Von 0,0175 € bis 0,0178 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 2.4 | 5% | 5 | 300 | 50 | 115 | 100 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MM5Z15-AQ
Diode Zener Single 14.7V 5% 300mW 2-Pin SOD-523 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 14.7 | 5% | 5 | 300 | 0.05 | 13 | 30 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||
MM5Z2V4
Diode Zener Single 2.4V 5% 300mW 2-Pin SOD-523 T/R
|
Von 0,019 € bis 0,0262 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 2.4 | 5% | 5 | 300 | 20 | 77 | 85 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
SZ3C75
Diode Zener Single 74.5V 5% 3000mW 2-Pin MELF T/R
|
Von 0,058 € bis 0,0632 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 74.5 | 5% | 10 | 3000 | 1 | 38@Ta=50°C | 100 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SMZ9.1
Diode Zener Single 9.1V 5% 2000mW 2-Pin MELF T/R
|
Von 0,0602 € bis 0,0738 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 9.1 | 5% | 50 | 2000 | 1 | 208@Ta=50°C | 4 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
Z3SMC100
Diode Zener Single 100V 5% 3000mW 2-Pin SMC T/R
|
Von 0,1028 € bis 0,1114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 100 | 5% | 5 | 3000 | 1 | 28@Ta=50°C | 150 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZMD6.2
Diode Zener Single 6.2V 5% 1000mW 2-Pin Mini-MELF T/R
|
Von 0,0644 € bis 0,0703 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 6.2 | 5% | 5 | 1000 | 1 | 152@Ta=50°C | 11 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
MM1Z4735A
Diode Zener Single 6.2V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 6.2 | 5% | 41 | 1000 | 10 | 152 | 2 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZMD51
Diode Zener Single 51V 5% 1000mW 2-Pin Mini-MELF T/R
|
Von 0,041 € bis 0,0447 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 51 | 5% | 5 | 1000 | 0.5 | 19@Ta=50°C | 100 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZPD20B
Zener Diode Single 20V 2% 50Ohm 500mW 2-Pin DO-35 Ammo
|
0,0131 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 20 | 2% | 5 | 500 | 0.1 | 20 | 50 | 500 | Ammo | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes |