Diotec Semiconductor AG Reglerdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Maximum Peak Operating Voltage - (V) | Maximum Limiting Voltage - (V) | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM5Z15
Diode Zener Single 14.7V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 14.7 | 5% | 300 | 5 | 0.05 | 13 | 30 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z22
Diode Zener Single 22.05V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 22.05 | 5% | 300 | 2 | 0.05 | 9 | 55 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z13
Diode Zener Single 13.25V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 13.25 | 5% | 300 | 5 | 0.1 | 14 | 30 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z18
Diode Zener Single 17.95V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 17.95 | 5% | 300 | 2 | 0.05 | 10 | 45 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z24
Diode Zener Single 24.2V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 24.2 | 5% | 300 | 2 | 0.05 | 8 | 70 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z36
Diode Zener Single 36V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 36 | 5% | 300 | 2 | 0.05 | 5 | 90 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z6V8
Diode Zener Single 6.8V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 6.8 | 5% | 300 | 5 | 2 | 28 | 15 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z4V7
Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-523 T/R
|
Von 0,0163 € bis 0,0178 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 4.7 | 5% | 300 | 5 | 3 | 40 | 80 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
BZX84B4V3
Diode Zener Single 4.3V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 4.3 | 2% | 300 | 5 | 3 | 68 | 80 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
MM5Z16
Diode Zener Single 16V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 16 | 5% | 300 | 2 | 0.05 | 12 | 40 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
MM5Z4V3
Diode Zener Single 4.3V 5% 300mW 2-Pin SOD-523 T/R
|
Von 0,0163 € bis 0,0178 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 4.3 | 5% | 300 | 5 | 3 | 43 | 80 | 300 | Tape and Reel | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||
SZ3C8.2
Zener Diode Single 8.2V 5% 2Ohm 3000mW 2-Pin MELF T/R
|
Von 0,077 € bis 0,084 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 8.2 | 5% | 3000 | 100 | 1 | 345@Ta=50°C | 2 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMY15B
Diode Zener Single 15V 2% 1300mW 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 15 | 2% | 1300 | 50 | 1 | 83@Ta=50°C | 10 | Tape and Reel | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZMY13B
Diode Zener Single 13V 2% 1300mW 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 13 | 2% | 1300 | 50 | 1 | 92@Ta=50°C | 10 | Tape and Reel | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZPD68B
Zener Diode Single 68V 2% 200Ohm 500mW 2-Pin DO-35 Ammo
|
Von 0,0225 € bis 0,0245 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 68 | 2% | 500 | 2.5 | 0.1 | 5.8 | 200 | 500 | Ammo | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z3SMC39
Diode Zener Single 39V 5% 3000mW 2-Pin SMC T/R
|
Von 0,1028 € bis 0,1114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 39 | 5% | 3000 | 10 | 1 | 73@Ta=50°C | 40 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZMD8.2
Zener Diode Single 8.2V 5% 10Ohm 1000mW 2-Pin Mini-MELF T/R
|
Von 0,0644 € bis 0,0703 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 8.2 | 5% | 1000 | 5 | 0.5 | 115@Ta=50°C | 10 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
3EZ150
Diode Zener Single 150V 5% 3000mW 2-Pin DO-15 Ammo
|
Von 0,0484 € bis 0,0528 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 150 | 5% | 3000 | 5 | 1 | 19@Ta=50°C | 250 | Ammo | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z3SMC20
Diode Zener Single 20V 5% 3000mW 2-Pin SMC T/R
|
Von 0,1028 € bis 0,1114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 20 | 5% | 3000 | 25 | 1 | 142@Ta=50°C | 15 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
ZMD16
Diode Zener Single 16V 5% 1000mW 2-Pin Mini-MELF T/R
|
Von 0,041 € bis 0,0447 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 16 | 5% | 1000 | 5 | 0.5 | 58@Ta=50°C | 40 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z2SMB9.1
Diode Zener Single 9.05V 5% 2000mW 2-Pin SMB T/R
|
Von 0,1045 € bis 0,114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 9.05 | 5% | 2000 | 50 | 1 | 208@Ta=50°C | 4 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z3SMC15
Diode Zener Single 14.7V 5% 3000mW 2-Pin SMC T/R
|
Von 0,1028 € bis 0,1114 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 14.7 | 5% | 3000 | 50 | 1 | 192@Ta=50°C | 10 | Tape and Reel | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1N5372B
Diode Zener Single 62V 5% 5000mW 2-Pin DO-201 Ammo
|
Von 0,1462 € bis 0,15 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 62 | 5% | 5000 | 20 | 0.5 | 77@Ta=50°C | 42 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
MM1Z4750A
Diode Zener Single 27V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 27 | 5% | 1000 | 9.5 | 5 | 35 | 35 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZMD24
Zener Diode Single 24.2V 5% 80Ohm 1000mW 2-Pin Mini-MELF T/R
|
Von 0,041 € bis 0,0447 €
pro Stück
|
Diotec Semiconductor AG | Zener | Voltage Regulator | Single | 24.2 | 5% | 1000 | 5 | 0.5 | 39@Ta=50°C | 80 | Tape and Reel | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes |