Diotec Semiconductor AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DI050N04BPT-AQ Trans MOSFET N-CH 40V 50A Automotive AEC-Q101 |
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 50 | 7@10V | 22.5@4.5V|48@10V | 48 | 35700 | 2280@20V | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||
DI040N03PT-AQ
Trans MOSFET N-CH 30V 40A 8-Pin QFN EP T/R Automotive AEC-Q101
|
Von 0,1727 € bis 0,1871 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 30 | ±20 | 2.5 | 40 | 7@10V | 12@4.5V | 30000 | 1120@15V | Tape and Reel | 8 | QFN EP | QFN | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||
DI4A7P06SQ2
SMD MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.3 | 4.7 | 75@10V | 3000 | 8 | SO | SO | No | No | No | No | No | |||||||||||||||
DI045N10PQ-AQ
MOSFETs (Field Effect Transistors) Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 100 | ±20 | 2.5 | 45 | 6.5@10V | 56@10V | 56 | 50000 | 495 | 8 | QFN EP | QFN | Yes | AEC-Q101 | Yes | Unknown | Yes | No | ||||||||||
MMFTN210A
SMD MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Enhancement | N | 100 | 1.6 | 2 | 320@10V | 3.5@10V | 3.5 | 1560 | 11 | 3 | SOT-23 | SOT | Yes | Yes | |||||||||||||||
DI048N04PQ-AQ
Dual N Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 40 | 8 | QFN EP | QFN | Yes | AEC-Q101 | Yes | Unknown | Yes | No | ||||||||||||||||||
MMFTN2362-AQ
N-Channel Enhancement Mode FET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Enhancement | N | 60 | 2.5 | 3 | 80@10V | 8.6@10V | 8.6 | 1250 | 22 | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||
DI100N10PQ
Trans MOSFET N-CH Si 100V 100A 8-Pin QFN EP T/R
|
Von 0,5867 € bis 0,6358 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 100 | ±20 | 2.4 | 80 | 4.5@10V | 75@10V | 75 | 60000 | 698 | 8 | QFN EP | QFN | No | No | No | No | EAR99 | Yes | No | |||||||||
DI048N04PQ2-AQ
MOSFET, Power QFN 5x6, 40V, 48A, N, 28W Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 40 | 2.5 | 48 | 8@10V | 48@10V | 48 | 28000 | 170 | 8 | QFN EP | QFN | No | Yes | AEC-Q101 | Yes | Yes | Yes | No | ||||||||||
DI008N09SQ
MOSFETs (Field Effect Transistors)
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 90 | 2.5 | 8 | 75@10V | 12@10V|12@4.5V | 12 | 2000 | 55 | 8 | SO | SO | No | No | No | ||||||||||||||
DI048N04PQ2
MOSFET, Power QFN 5x6, 40V, 48A, N, 28W
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 40 | 2.5 | 48 | 8@10V | 48@10V | 48 | 28000 | 170 | 8 | QFN EP | QFN | No | No | No | No | Yes | No | |||||||||||
DI050N06D1
MOSFETs (Field Effect Transistors)
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 60 | 2.5 | 50 | 8.5@10V | 14@10V | 14 | 42000 | 290 | Tape and Reel | 3 | DPAK | No | No | No | No | Yes | Yes | |||||||||||
MMFTP3334K-AQ
P-Channel Enhancement Mode FET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 30 | 2 | 4 | 71@10V | 5.9@10V | 5.9 | 1000 | 55 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||
DI040P04D1-AQ
P-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 2.5 | 40 | 15@10V | 59@10V | 59 | 52000 | 265 | Tape and Reel | 3 | DPAK | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||
DI070P04PQ
P Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 8 | QFN EP | QFN | No | No | No | Yes | No | |||||||||||||||||||
DI070P04PQ-AQ
MOSFETs (Field Effect Transistors) Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 2.5 | 70 | 6.5@10V | 125@10V | 125 | 46000 | 521 | 8 | QFN EP | QFN | No | Yes | AEC-Q101 | Yes | Unknown | Yes | No | ||||||||||
MMFTN3404A
MOSFETs (Field Effect Transistors)
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Enhancement | N | 30 | 2.1 | 5.6 | 23@10V | 6.7@10V | 6.7 | 1250 | 77 | 3 | SOT-23 | SOT | No | Yes | Yes | ||||||||||||||
DI020P06PT-AQ
P-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.5 | 20 | 45@10V | 16@4.5V|34@10V | 34 | 35700 | 99 | 8 | QFN EP | QFN | Yes | AEC-Q101 | Yes | Unknown | No | No | |||||||||||
DI020P06PT
SMD MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.5 | 20 | 45@10V | 16@4.5V|34@10V | 34 | 35700 | 99 | 8 | QFN EP | QFN | No | No | No | No | No | ||||||||||||
MD06P115
SMD MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.5 | 3.1 | 85@10V | 16@10V | 16 | 1500 | 51 | 6 | SOT-26 | SOT | Yes | Yes | |||||||||||||||
DI068P04D1
SMD MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | -10 | 3 | DPAK | Yes | Yes | ||||||||||||||||||||||
MMFTP3401-AQ
Trans MOSFET P-CH 30V 4A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±12 | 4 | 50@10V | 17@10V | 17 | 1400 | 750@15V | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
DI035N10PT
Trans MOSFET N-CH 100V 35A 8-Pin QFN EP T/R
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 100 | ±20 | 2.5 | 35 | 18@10V | 12@4.5V|22@10V | 22 | 25000 | 1220@15V | Tape and Reel | 8 | QFN EP | QFN | No | No | No | No | EAR99 | No | No | ||||||
MMFTN138K
Trans MOSFET N-CH 60V 0.36A 3-Pin SOT-23
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.36 | 1600@10V | 1.3@10V | 1.3 | 350 | 51.3@10V | 3 | SOT-23 | SOT | No | No | No | Yes | Yes | ||||||||||
DI080N06PQ-AQ
Trans MOSFET N-CH 60V 80A 8-Pin QFN EP T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Single Quad Drain Quad Source | Enhancement | N | 1 | 60 | ±20 | 80 | 3.6@10V | 56@10V | 80000 | 3500@30V | 8 | QFN EP | QFN | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No |