Diotec Semiconductor AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMFTN6001
Trans MOSFET N-CH 60V 0.44A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2 | 0.44 | 530 | 23.3@25V | 2@10V | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MMFTN20
Trans MOSFET N-CH 50V 0.1A 3-Pin SOT-23 T/R
|
Von 0,0294 € bis 0,032 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 50 | ±20 | 0.1 | 300 | 15(Max)@10V | 15000@10V | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MMFTP5618
P-Channel Enhancement Mode FET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 3 | 1.25 | 7@10V|3.2@4.5V | 7 | 500 | 25 | 170@10V | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | Yes | Yes | ||||||||||
MMFTN3402
Trans MOSFET N-CH 30V 4A 3-Pin SOT-23 T/R
|
Von 0,0247 € bis 0,0395 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 30 | ±20 | 1.4 | 4 | 1000 | 55@10V | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
MMFTN4520
Trans MOSFET N-CH 150V 1A 3-Pin SOT-23
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 150 | ±20 | 1 | 1.7@4.5V|3.8@10V | 3.8 | 960 | 164@75V | 1200@10V | 3 | SOT-23 | EAR99 | Yes | Yes | |||||||||||||
DI080N10D1
N Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 100 | 3 | DPAK | No | Yes | Yes | ||||||||||||||||||||||
DI025N20PQ
N Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 200 | 4 | 25 | 28@10V | 28 | 135000 | 132 | 48@10V | 8 | QFN EP | QFN | Yes | No | |||||||||||||||
DI060N10D1
N Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 100 | 1.2 | 60 | 56@10V | 56 | 54300 | 495 | 8.5@10V | 3 | DPAK | No | Yes | Yes | |||||||||||||||
MMFTP84K-AQ
P-Channel Enhancement Mode FET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | 3 | SOT-23 | Yes | AEC-Q101 | Yes | Yes | Yes | ||||||||||||||||||||||||
DI100N04D1-AQ
MOSFETs (Field Effect Transistors) Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 40 | 2.5 | 100 | 143@10V | 143 | 83300 | 549 | 4@10V | 3 | DPAK | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||
DI035P04PT-AQ
P-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 2.5 | 35 | 30@10V | 30 | 30000 | 175 | 19@10V | Tape and Reel | 8 | QFN EP | QFN | No | Yes | AEC-Q101 | Yes | Unknown | No | No | |||||||||
MMFT8472DW
MOSFET, SOT-363, 50V, 0.115A, 0.2W
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P|N | 2.5 | 200 | 25 | 10000@10V | 6 | SOT-363 | SOT | No | No | No | No | No | No | |||||||||||||||
DI025N25PQ
N Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 250 | 4 | 25 | 24@10V | 24 | 140000 | 97 | 80@10V | 8 | QFN EP | QFN | Yes | No | |||||||||||||||
MMFTN138K-AQ
N-Channel Enhancement Mode FET
|
|
Diotec Semiconductor AG | MOSFETs | 3 | SOT-23 | Yes | Yes | |||||||||||||||||||||||||||
MMBT7002K-AQ
Trans MOSFET N-CH 60V 0.3A Automotive 3-Pin SOT-23 T/R
|
Von 0,0149 € bis 0,0162 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2.5 | 0.3 | 0.44@4.5V | 350 | 22.5@25V | 12 | 3000@10V | 1600@5V|1150@10V|1100@15V|1100@20V | Tape and Reel | 3 | SOT-23 | SOT | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
DI006H03SQ
N/P-Channel Power MOSFET H-Bridge
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P|N | 30 | 2 | Tape and Reel | 8 | SO | SO | No | No | ||||||||||||||||||||
DI077P06D1
P Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.6 | 77 | 62.1@10V | 62.1 | 150000 | 325 | 13.5@10V | 3 | DPAK | Yes | Yes | ||||||||||||||||
DI075N04PT-AQ
N-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 40 | 2.5 | 75 | 46@10V | 46 | 42800 | 564 | 2.8@10V | 8 | QFN EP | Yes | AEC-Q101 | Yes | Unknown | No | No | ||||||||||||
DI068P04D1-AQ
P-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 2.5 | 68 | 125@10V | 125 | 65000 | 521 | 7.3@10V | 3 | DPAK | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||
MMFTN3479KW
N-Channel Enhancement Mode FET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 3 | SOT-323 | SOT | No | No | |||||||||||||||||||||||
2N7002KPW-AQ
N-Channel Enhancement Mode Fet Automotive AEC-Q101
|
Von 0,0155 € bis 0,0272 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Enhancement | N | 60 | 2.1 | 0.31 | 1.1@10V | 1.1 | 275 | 11 | 1600@10V | 3 | SOT-323 | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||
DI040P04PT
P-Channel Power MOSFET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 40 | 2.5 | 40 | 59@10V | 59 | 22700 | 265 | 15@10V | 8 | QFN EP | QFN | No | No | |||||||||||||||
2N7002W
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-323 T/R
|
Von 0,0091 € bis 0,0132 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.115 | 200 | 50@25V | 13500@10V | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
MMFTN3404A-AQ
N-Channel Enhancement Mode FET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Enhancement | N | 30 | 2.1 | 5.6 | 6.7@10V | 6.7 | 1250 | 77 | 23@10V | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||
MD06P115-AQ
P-Channel Enhancement Mode Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | P | 60 | 2.5 | 3.1 | 16@10V | 16 | 1500 | 51 | 85@10V | 6 | SOT-26 | Yes | AEC-Q101 | Yes | Unknown | No |