Diotec Semiconductor AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Category | Configuration | Maximum Drain-Source Voltage - (V) | Channel Mode | Maximum Gate-Source Voltage - (V) | Channel Type | Number of Elements per Chip | Maximum Continuous Drain Current - (mA) | Maximum Gate Threshold Voltage - (V) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMFTC6420
N and P Channel Enhancement Mode FET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | 20 | Enhancement | P|N | Tape and Reel | 6 | SOT-26 | SOT | Yes | Yes | |||||||||||||||||||||
DI068P04D1-AQ
P-Channel Power MOSFET Automotive AEC-Q101
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | 40 | Enhancement | P | 68 | 2.5 | 7.3@10V | 125@10V | 125 | 521 | 65000 | 3 | DPAK | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||
MMFTN3479KW
N-Channel Enhancement Mode FET
|
|
Diotec Semiconductor AG | MOSFETs | Power MOSFET | Enhancement | N | 3 | SOT-323 | SOT | No | No | |||||||||||||||||||||||
2N7002W
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-323 T/R
|
Von 0,0091 € bis 0,0132 €
pro Stück
|
Diotec Semiconductor AG | MOSFETs | Small Signal | Single | 60 | Enhancement | ±20 | N | 1 | 0.115 | 13500@10V | 50@25V | 200 | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No |