Diotec Semiconductor AG Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Number of Outputs | Topology | Polarity | Output Voltage Range - (VDC) | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Initial Accuracy | Accuracy - (%) | Input Voltage Range | Output Voltage - (V) | Maximum Power Dissipation - (mW) | Reference Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMTL431BR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23
|
|
Diotec Semiconductor AG | Spannungsreferenzen | Adjustable | Shunt | 100 | 2.495 to 36 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
DI79L10ZAB
Standard Regulator Neg -10V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | 0.1 | ±5 | <1.8 | -10 | -30 | Ammo | 175mV | 90mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78L10ZAB
Standard Regulator Pos 10V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | 10 | 30 | Tape and Reel | 230mV | 80mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||
DI78L05ZAB
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 5 | 30 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-2.5D
LDO Regulator Pos 2.5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 2.5 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L18DAB
Standard Regulator Pos 18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 18 | 40 | Tape and Reel | 320mV | 170mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L15UAB
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 15 | 35 | Tape and Reel | 300mV | 150mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI79L09UAB
Standard Regulator Neg -9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -24 | 0.1 | ±5 | <1.8 | -9 | -11.5 | Tape and Reel | 175mV | 90mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L09DAB
Standard Regulator Neg -9V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -24 | 0.1 | ±5 | <1.8 | -9 | -9.45 | Tape and Reel | 175mV | 90mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L08DAB
Standard Regulator Pos 8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 0.1 | ±5 | <1.8|20 to 50|1.8 to 10|10 to 20 | 8 | 30 | Tape and Reel | 175mV | 80mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI79L12ZAB
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | 0.1 | ±5 | <1.8 | -12 | -35 | Ammo | 250mV | 100mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-05D
LDO Regulator Pos 5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±1 | <1.8|1.8 to 10|10 to 20 | 5 | 15 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
LDI75L05UA
Voltage Regulator, SOT-89, 24V
|
|
Diotec Semiconductor AG | Linear Regulators | 0.1 | 24 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
LDI559-3.6EN
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 2.5 | 0.3(Typ) | ±2 | 1.8 to 10|10 to 20 | 3.6 | 500 | 18 | 0.01%/V(Typ) | 20mV(Typ) | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -33 | 0.1 | ±5 | <1.8 | -18 | -18.9 | Tape and Reel | 360mV | 180mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -25 | 0.1 | ±5 | <1.8 | -10 | -10.5 | Tape and Reel | 175mV | 90mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
LDI812C-5.0SFA
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 0.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | 10 | Tape and Reel | 230mV | 80mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
DI79L24UAB
Standard Regulator Neg -24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -39 | 0.1 | ±5 | <1.8 | -24 | -26.5 | Tape and Reel | 480mV | 240mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L10UAB
Standard Regulator Neg -10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -25 | 0.1 | ±5 | <1.8 | -10 | -12.5 | Tape and Reel | 175mV | 90mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI79L06UAB
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -20 | 0.1 | ±5 | <1.8 | -6 | -8 | Tape and Reel | 175mV | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 10 to 20 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 12 | 35 | Tape and Reel | 250mV | 100mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L3.3ZAB
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 0.1 | ±5 | <1.8|1.8 to 10|10 to 20|20 to 50 | 3.3 | 30 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L24ZAB
Standard Regulator Neg -24V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | 0.1 | ±5 | <1.8 | -24 | -40 | Ammo | 480mV | 240mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L15DAB
Standard Regulator Neg -15V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -30 | 0.1 | ±5 | <1.8 | -15 | -35 | Tape and Reel | 300mV | 150mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No |